-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT2241PWR-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-3951-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4126 / $1.0400 | Buy Now |
DISTI #
595-SN74ABT2241PWR
|
Mouser Electronics | Buffers & Line Drivers Tri-St. Octal /MOS RoHS: Compliant | 1999 |
|
$0.3920 / $1.0200 | Buy Now |
|
Rochester Electronics | SN74ABT2241 Octal Buffers And Line/MOS Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 11824 |
|
$0.3768 / $0.4433 | Buy Now |
DISTI #
SN74ABT2241PWR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 2, BiCMOS,TTL Min Qty: 1 | 0 |
|
$0.8200 / $0.9600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT2241PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT2241PWR
Texas Instruments
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 5.6 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ABT2241PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT2241PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT2241PWLE | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ABT2241PWR vs SN74ABT2241PWLE |
SN74ABT2241PWRG4 | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ABT2241PWR vs SN74ABT2241PWRG4 |
935220720112 | IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2241PWR vs 935220720112 |
74ABT2241PWDH-T | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2241PWR vs 74ABT2241PWDH-T |
935220720118 | IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2241PWR vs 935220720118 |
7ABT2241PWDH | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2241PWR vs 7ABT2241PWDH |