Part Details for SN74ABT2244ADBRE4 by Texas Instruments
Overview of SN74ABT2244ADBRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ABT2244ADBRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 189 |
|
$0.3220 / $0.6900 | Buy Now |
Part Details for SN74ABT2244ADBRE4
SN74ABT2244ADBRE4 CAD Models
SN74ABT2244ADBRE4 Part Data Attributes:
|
SN74ABT2244ADBRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT2244ADBRE4
Texas Instruments
ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 5.6 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74ABT2244ADBRE4
This table gives cross-reference parts and alternative options found for SN74ABT2244ADBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT2244ADBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT2244CMSA | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Rochester Electronics LLC | SN74ABT2244ADBRE4 vs 74ABT2244CMSA |
74ABT2244CMSACX | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT2244ADBRE4 vs 74ABT2244CMSACX |
SN74ABT2244ADBRG4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT2244ADBRE4 vs SN74ABT2244ADBRG4 |
74ABT2244DB,118 | 74ABT2244 - Octal buffer/line driver with 30 Ω series termination resistors (3-State) SSOP2 20-Pin | NXP Semiconductors | SN74ABT2244ADBRE4 vs 74ABT2244DB,118 |
SN74ABT2244DB | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74ABT2244ADBRE4 vs SN74ABT2244DB |
SN74ABT2244DBLE | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT2244ADBRE4 vs SN74ABT2244DBLE |
74ABT2244CMSA | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT2244ADBRE4 vs 74ABT2244CMSA |
74ABT2244DB,112 | 74ABT2244 - Octal buffer/line driver with 30 Ω series termination resistors (3-State) SSOP2 20-Pin | NXP Semiconductors | SN74ABT2244ADBRE4 vs 74ABT2244DB,112 |
SN74ABT2244ADBLE | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT2244ADBRE4 vs SN74ABT2244ADBLE |
74ABT2244DB | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2244ADBRE4 vs 74ABT2244DB |