Part Details for SN74ABT240ADBLE by Texas Instruments
Overview of SN74ABT240ADBLE by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ABT240ADBLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT240ADBLE-ND
|
DigiKey | BUS DRIVER, ABT SERIES, 4-BIT Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1800 | Buy Now |
|
Bristol Electronics | 1652 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, ABT SERIES, 2-FUNC, 4-BIT, INVERTED OUTPUT, BICMOS, PDSO20 | 4000 |
|
$0.1450 / $0.3480 | Buy Now |
|
Rochester Electronics | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for SN74ABT240ADBLE
SN74ABT240ADBLE CAD Models
SN74ABT240ADBLE Part Data Attributes
|
SN74ABT240ADBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT240ADBLE
Texas Instruments
Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Control Type | ENABLE LOW | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74ABT240ADBLE
This table gives cross-reference parts and alternative options found for SN74ABT240ADBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT240ADBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT240DB | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | SN74ABT240ADBLE vs SN74ABT240DB |
SN74ABT240ADBG4 | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | SN74ABT240ADBLE vs SN74ABT240ADBG4 |
SN74ABT240DBR | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT240ADBLE vs SN74ABT240DBR |
74ABT240CMSACX | IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, Bus Driver/Transceiver | Texas Instruments | SN74ABT240ADBLE vs 74ABT240CMSACX |
74ABT240DB,112 | 74ABT240 - Octal inverting buffer (3-State) SSOP2 20-Pin | NXP Semiconductors | SN74ABT240ADBLE vs 74ABT240DB,112 |
74ABT240CMSA | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT240ADBLE vs 74ABT240CMSA |
74ABT240CMSAX_NL | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT240ADBLE vs 74ABT240CMSAX_NL |
SN74ABT240DBLE | Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT240ADBLE vs SN74ABT240DBLE |
74ABT240CMSAC | IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74ABT240ADBLE vs 74ABT240CMSAC |
74ABT240DB | IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOT-339-1, SSOP2-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT240ADBLE vs 74ABT240DB |