Part Details for SN74ABT25245NT by Texas Instruments
Overview of SN74ABT25245NT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Price & Stock for SN74ABT25245NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT25245NT-ND
|
DigiKey | BUS TRANSCEIVER, ABT SERIES Min Qty: 148 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3222 In Stock |
|
$2.0300 | Buy Now |
|
Rochester Electronics | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3222 |
|
$1.7400 / $2.0500 | Buy Now |
Part Details for SN74ABT25245NT
SN74ABT25245NT CAD Models
SN74ABT25245NT Part Data Attributes:
|
SN74ABT25245NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT25245NT
Texas Instruments
Octal 25-Ohm Bus Transceivers With 3-State Outputs 24-PDIP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL; 25 OHM INCIDENT WAVE SWITCHING ON PORT A | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.188 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ABT25245NT
This table gives cross-reference parts and alternative options found for SN74ABT25245NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT25245NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ABT25245JT | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74ABT25245NT vs SNJ54ABT25245JT |
SN74ABT25245NT | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | SN74ABT25245NT vs SN74ABT25245NT |
SN54ABT25245JT | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN74ABT25245NT vs SN54ABT25245JT |