Logic
SN74ABT374APWR
Description: Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85

Overview of SN74ABT374APWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
SN74ABT374APWR Texas Instruments Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85

Price & Stock for SN74ABT374APWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ABT374APWR-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 88000
In Stock
  • 714 $0.4200
$0.4200 Buy Now
DISTI # 296-4007-1-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1687
In Stock
  • 1 $1.0000
  • 10 $0.6950
  • 25 $0.6180
  • 100 $0.5334
  • 250 $0.4930
  • 500 $0.4686
  • 1,000 $0.4485
  • 2,000 $0.4320
  • 4,000 $0.4184
  • 6,000 $0.4116
  • 10,000 $0.4040
  • 14,000 $0.3996
  • 20,000 $0.3953
$0.3953 / $1.0000 Buy Now
DISTI # 595-SN74ABT374APWR
Mouser Electronics Flip Flops Tri-State Octal RoHS: Compliant 0
  • 2,000 $0.3630
$0.3630 Order Now
Quest Components ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 53
  • 1 $0.8115
  • 7 $0.6763
  • 23 $0.4869
$0.4869 / $0.8115 Buy Now
Rochester Electronics SN74ABT374A Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 2000
  • 1 $0.4244
  • 25 $0.4159
  • 100 $0.3989
  • 500 $0.3820
  • 1,000 $0.3607
$0.3607 / $0.4244 Buy Now
DISTI # SN74ABT374APWR
TME IC: digital, D flip-flop, Ch: 8, BiCMOS,TTL, SMD, TSSOP20, reel,tape Min Qty: 1 0
  • 1 $0.9200
  • 5 $0.8600
  • 25 $0.7800
$0.7800 / $0.9200 RFQ
DISTI # C1S746203021599
Chip1Stop Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 1900
  • 1 $0.5940
  • 10 $0.4510
  • 25 $0.3750
$0.3750 / $0.5940 Buy Now

CAD Models for SN74ABT374APWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ABT374APWR by Texas Instruments

SN74ABT374APWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
7.1 ns
Propagation Delay (tpd)
7.1 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
4.4 mm
Want to compare parts?
  1. SN74ABT374APWR
    Texas Instruments
    Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85
    VS

Alternate Parts for SN74ABT374APWR

This table gives cross-reference parts and alternative options found for SN74ABT374APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT374APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT374CMTCX ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74ABT374APWR vs 74ABT374CMTCX
74ABT374APW-T IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT374APWR vs 74ABT374APW-T
935185560112 IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT374APWR vs 935185560112
SN74ABT374APWRE4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ABT374APWR vs SN74ABT374APWRE4
74ABT374APW,112 74ABT374A - Octal D-type flip-flop; positive-edge trigger; 3-state TSSOP2 20-Pin NXP Semiconductors SN74ABT374APWR vs 74ABT374APW,112
74ABT374APWDH IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT374APWR vs 74ABT374APWDH
SN74ABT374APW Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT374APWR vs SN74ABT374APW
SN74ABT374APW ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, TSSOP-20 Rochester Electronics LLC SN74ABT374APWR vs SN74ABT374APW
74ABT374APWDH-T IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT374APWR vs 74ABT374APWDH-T
SN74ABT374APWR ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Rochester Electronics LLC SN74ABT374APWR vs SN74ABT374APWR
Part Number Description Manufacturer Compare
SN74ABT374APW Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT374APWR vs SN74ABT374APW
SN74ABT374APWE4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, TSSOP-20 Texas Instruments SN74ABT374APWR vs SN74ABT374APWE4
74ABT374APWDH IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT374APWR vs 74ABT374APWDH
74ABT374APW-T IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT374APWR vs 74ABT374APW-T
SN74ABT374APWRE4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ABT374APWR vs SN74ABT374APWRE4
74ABT374APWDH-T IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT374APWR vs 74ABT374APWDH-T
935185560112 IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT374APWR vs 935185560112
74ABT374APW IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT374APWR vs 74ABT374APW
SN74ABT374APWLE Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT374APWR vs SN74ABT374APWLE
74ABT374APW,112 74ABT374A - Octal D-type flip-flop; positive-edge trigger; 3-state TSSOP2 20-Pin NXP Semiconductors SN74ABT374APWR vs 74ABT374APW,112

Related Parts for SN74ABT374APWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT374APWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT374APWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT374APWR would you like to use for your alert(s)?
  • Please alert me when SN74ABT374APWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT374APWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT374APWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT374APWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT374APWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT374APWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: