Logic
SN74ABT534ANSR
Texas Instruments
Description: Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SO -40 to 85

Overview of SN74ABT534ANSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SN74ABT534ANSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74ABT534 - Bus Driver, ABT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 5600
  • 1 $0.3071
  • 25 $0.3010
  • 100 $0.2887
  • 500 $0.2764
  • 1,000 $0.2610
$0.2610 / $0.3071 Buy Now

CAD Models for SN74ABT534ANSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABT534ANSR by Texas Instruments

SN74ABT534ANSR
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.6 mm
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
125000000 Hz
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
30 mA
Propagation Delay (tpd)
7.6 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
5.3 mm
Want to compare parts?
  1. SN74ABT534ANSR
    Texas Instruments
    Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SO -40 to 85
    VS

Related Parts for SN74ABT534ANSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT534ANSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT534ANSR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT534ANSR would you like to use for your alert(s)?
  • Please alert me when SN74ABT534ANSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT534ANSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT534ANSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT534ANSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT534ANSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT534ANSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: