Part Details for SN74ABT534APWLE by Texas Instruments
Overview of SN74ABT534APWLE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ABT534APWLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT534APWLE-ND
|
DigiKey | BUS DRIVER, ABT SERIES, 8-BIT Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | 74ABT534 - Bus Driver, ABT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for SN74ABT534APWLE
SN74ABT534APWLE CAD Models
SN74ABT534APWLE Part Data Attributes
|
SN74ABT534APWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT534APWLE
Texas Instruments
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 7.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for SN74ABT534APWLE
This table gives cross-reference parts and alternative options found for SN74ABT534APWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT534APWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74ABT534APWDH-T | IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT534APWLE vs N74ABT534APWDH-T |
SN74ABT534APWE4 | IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Texas Instruments | SN74ABT534APWLE vs SN74ABT534APWE4 |
74ABT534PWDH | IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT534APWLE vs 74ABT534PWDH |
74ABT534PW | IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT534APWLE vs 74ABT534PW |
SN74ABT534APWG4 | IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Texas Instruments | SN74ABT534APWLE vs SN74ABT534APWG4 |
74ABT534APWDH | IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT534APWLE vs 74ABT534APWDH |
74ABT534APW | IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT534APWLE vs 74ABT534APW |
935241940112 | IC ABT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT534APWLE vs 935241940112 |
SN74ABT534APWR | ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74ABT534APWLE vs SN74ABT534APWR |
SN74ABT534APWRE4 | ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Texas Instruments | SN74ABT534APWLE vs SN74ABT534APWRE4 |