Logic
SN74ABT534APWR
Texas Instruments
Description: ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20

Overview of SN74ABT534APWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74ABT534APWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2000
RFQ
Quest Components   1600
  • 1 $1.5470
  • 260 $0.6188
  • 1,294 $0.5415
$0.5415 / $1.5470 Buy Now
Rochester Electronics 74ABT534 - Bus Driver, ABT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 6000
  • 1 $0.4550
  • 25 $0.4459
  • 100 $0.4277
  • 500 $0.4095
  • 1,000 $0.3868
$0.3868 / $0.4550 Buy Now

CAD Models for SN74ABT534APWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABT534APWR by Texas Instruments

SN74ABT534APWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
125000000 Hz
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
30 mA
Propagation Delay (tpd)
7.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
Want to compare parts?
  1. SN74ABT534APWR
    Texas Instruments
    ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20
    VS

Alternate Parts for SN74ABT534APWR

This table gives cross-reference parts and alternative options found for SN74ABT534APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT534APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74ABT534APWDH-T IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT534APWR vs N74ABT534APWDH-T
SN74ABT534APWE4 IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20, Bus Driver/Transceiver Texas Instruments SN74ABT534APWR vs SN74ABT534APWE4
74ABT534PWDH IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT534APWR vs 74ABT534PWDH
74ABT534PW IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT534APWR vs 74ABT534PW
SN74ABT534APWG4 IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20, Bus Driver/Transceiver Texas Instruments SN74ABT534APWR vs SN74ABT534APWG4
74ABT534APWDH IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT534APWR vs 74ABT534APWDH
74ABT534APW IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT534APWR vs 74ABT534APW
935241940112 IC ABT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT534APWR vs 935241940112
SN74ABT534APWRE4 ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74ABT534APWR vs SN74ABT534APWRE4
74ABT534APW-T IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT534APWR vs 74ABT534APW-T
Part Number Description Manufacturer Compare
74ABT534PWDH IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT534APWR vs 74ABT534PWDH
SN74ABT534APWE4 IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20, Bus Driver/Transceiver Texas Instruments SN74ABT534APWR vs SN74ABT534APWE4
N74ABT534APWDH-T IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT534APWR vs N74ABT534APWDH-T
SN74ABT534APWRE4 ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74ABT534APWR vs SN74ABT534APWRE4
74ABT534APW-T IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT534APWR vs 74ABT534APW-T
935241940112 IC ABT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT534APWR vs 935241940112
74ABT534PW IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT534APWR vs 74ABT534PW
SN74ABT534APWG4 IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20, Bus Driver/Transceiver Texas Instruments SN74ABT534APWR vs SN74ABT534APWG4
N74ABT534APW IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT534APWR vs N74ABT534APW
74ABT534APW IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT534APWR vs 74ABT534APW

Related Parts for SN74ABT534APWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT534APWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT534APWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT534APWR would you like to use for your alert(s)?
  • Please alert me when SN74ABT534APWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT534APWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT534APWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT534APWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT534APWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT534APWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: