Datasheets
SN74ABT5401DWR by: Texas Instruments

ABT SERIES, 11-BIT DRIVER, INVERTED OUTPUT, PDSO28, PLASTIC, SO-28

Part Details for SN74ABT5401DWR by Texas Instruments

Overview of SN74ABT5401DWR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for SN74ABT5401DWR

SN74ABT5401DWR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74ABT5401DWR Part Data Attributes

SN74ABT5401DWR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ABT5401DWR Texas Instruments ABT SERIES, 11-BIT DRIVER, INVERTED OUTPUT, PDSO28, PLASTIC, SO-28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP28,.4
Pin Count 28
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW
Family ABT
JESD-30 Code R-PDSO-G28
Length 17.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.012 A
Number of Bits 11
Number of Functions 1
Number of Ports 2
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 45 mA
Prop. Delay@Nom-Sup 6.9 ns
Propagation Delay (tpd) 5.7 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Alternate Parts for SN74ABT5401DWR

This table gives cross-reference parts and alternative options found for SN74ABT5401DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT5401DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74ABT5401DWRE4 IC ABT SERIES, 11-BIT DRIVER, INVERTED OUTPUT, PDSO28, PLASTIC, SO-28, Bus Driver/Transceiver Texas Instruments SN74ABT5401DWR vs SN74ABT5401DWRE4
Part Number Description Manufacturer Compare
SN74ABT5401DWG4 ABT SERIES, 11-BIT DRIVER, INVERTED OUTPUT, PDSO28, PLASTIC, SO-28 Texas Instruments SN74ABT5401DWR vs SN74ABT5401DWG4

SN74ABT5401DWR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT5401DWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT5401DWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT5401DWR would you like to use for your alert(s)?
  • Please alert me when SN74ABT5401DWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT5401DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT5401DWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT5401DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT5401DWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT5401DWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: