SN74ABT541DB
Texas Instruments
Description: ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20

Overview of SN74ABT541DB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ABT541DB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABT541DB by Texas Instruments

SN74ABT541DB
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE; TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C
Family
ABT
JESD-30 Code
R-PDSO-G20
Length
7.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC)
30 mA
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. SN74ABT541DB
    Texas Instruments
    ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20
    VS

Alternate Parts for SN74ABT541DB

This table gives cross-reference parts and alternative options found for SN74ABT541DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT541DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT541CMSACX IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, Bus Driver/Transceiver National Semiconductor Corporation SN74ABT541DB vs 74ABT541CMSACX
74ABT541DB-T IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT541DB vs 74ABT541DB-T
74ABT541CMSAX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 Fairchild Semiconductor Corporation SN74ABT541DB vs 74ABT541CMSAX
74ABT541CMSA ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 Rochester Electronics LLC SN74ABT541DB vs 74ABT541CMSA
SN74ABT541BDBG4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Texas Instruments SN74ABT541DB vs SN74ABT541BDBG4
74ABT541CMSAX ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments SN74ABT541DB vs 74ABT541CMSAX
74ABT541DB IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT541DB vs 74ABT541DB
74ABT541DB,118 74ABT541 - Octal buffer/line driver (3-State) SSOP2 20-Pin NXP Semiconductors SN74ABT541DB vs 74ABT541DB,118
SN74ABT541BDB ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Texas Instruments SN74ABT541DB vs SN74ABT541BDB
74ABT2541CMSAX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Fairchild Semiconductor Corporation SN74ABT541DB vs 74ABT2541CMSAX
Part Number Description Manufacturer Compare
74ABT541CMSACX ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments SN74ABT541DB vs 74ABT541CMSACX
SN74ABT541BDB ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Texas Instruments SN74ABT541DB vs SN74ABT541BDB
74ABT541DB,118 74ABT541 - Octal buffer/line driver (3-State) SSOP2 20-Pin NXP Semiconductors SN74ABT541DB vs 74ABT541DB,118
SN74ABT541DBLE Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments SN74ABT541DB vs SN74ABT541DBLE
74ABT2541CMSA Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Fairchild Semiconductor Corporation SN74ABT541DB vs 74ABT2541CMSA
SN54ABT541DBLE ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Texas Instruments SN74ABT541DB vs SN54ABT541DBLE
74ABT541CMSA Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 Fairchild Semiconductor Corporation SN74ABT541DB vs 74ABT541CMSA
74ABT2541CMSA Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Rochester Electronics LLC SN74ABT541DB vs 74ABT2541CMSA
SNJ54ABT541DBLE ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Texas Instruments SN74ABT541DB vs SNJ54ABT541DBLE
SN74ABT541BDBG4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Texas Instruments SN74ABT541DB vs SN74ABT541BDBG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT541DB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT541DB by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT541DB would you like to use for your alert(s)?
  • Please alert me when SN74ABT541DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT541DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT541DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT541DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT541DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT541DB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: