Part Details for SN74ABT657ADWRG4 by Texas Instruments
Overview of SN74ABT657ADWRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Telecommunications
Communication and Networking
Price & Stock for SN74ABT657ADWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | 1000 |
|
$0.4375 / $1.0500 | Buy Now |
Part Details for SN74ABT657ADWRG4
SN74ABT657ADWRG4 CAD Models
SN74ABT657ADWRG4 Part Data Attributes
|
SN74ABT657ADWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT657ADWRG4
Texas Instruments
ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74ABT657ADWRG4
This table gives cross-reference parts and alternative options found for SN74ABT657ADWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT657ADWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT657D,623 | 74ABT657 - Octal transceiver with parity generator/checker; 3-state SOP 24-Pin | NXP Semiconductors | SN74ABT657ADWRG4 vs 74ABT657D,623 |
74ABT657D | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT657ADWRG4 vs 74ABT657D |
SN74ABT657ADWG4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74ABT657ADWRG4 vs SN74ABT657ADWG4 |
SN74ABT657ADW | Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74ABT657ADWRG4 vs SN74ABT657ADW |
N74ABT657D-T | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT657ADWRG4 vs N74ABT657D-T |
SN74ABT657ADWRE4 | Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74ABT657ADWRG4 vs SN74ABT657ADWRE4 |
SN74ABT657ADWR | Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74ABT657ADWRG4 vs SN74ABT657ADWR |
SN74ABT657DW | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74ABT657ADWRG4 vs SN74ABT657DW |
74ABT657D,602 | 74ABT657 - Octal transceiver with parity generator/checker; 3-state SOP 24-Pin | NXP Semiconductors | SN74ABT657ADWRG4 vs 74ABT657D,602 |
SN74ABT657ADWE4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74ABT657ADWRG4 vs SN74ABT657ADWE4 |