Part Details for SN74ABT821DW by Texas Instruments
Overview of SN74ABT821DW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ABT821DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, ABT SERIES, 1-FUNC, 10-BIT, TRUE OUTPUT, BICMOS, PDSO24 | 220 |
|
$0.4900 / $1.0500 | Buy Now |
|
Quest Components | BUS DRIVER, ABT SERIES, 1-FUNC, 10-BIT, TRUE OUTPUT, BICMOS, PDSO24 | 8 |
|
$1.5680 / $1.9600 | Buy Now |
Part Details for SN74ABT821DW
SN74ABT821DW CAD Models
SN74ABT821DW Part Data Attributes
|
SN74ABT821DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT821DW
Texas Instruments
10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for SN74ABT821DW
This table gives cross-reference parts and alternative options found for SN74ABT821DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT821DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT821D | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT821DW vs 74ABT821D |
SN74ABT821DWR | 10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74ABT821DW vs SN74ABT821DWR |
N74ABT821D-T | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT821DW vs N74ABT821D-T |
SN74ABT821ADWRG4 | 10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74ABT821DW vs SN74ABT821ADWRG4 |
SN74ABT821ADWR | 10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74ABT821DW vs SN74ABT821ADWR |
74ABT821CSCX | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | SN74ABT821DW vs 74ABT821CSCX |
TD74ABT821FW | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOL-24, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74ABT821DW vs TD74ABT821FW |
935054480602 | IC ABT SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT821DW vs 935054480602 |
SN74ABT821ADWRE4 | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ABT821DW vs SN74ABT821ADWRE4 |
74ABT821D,602 | 74ABT821 - 10-bit D-type flip-flop; positive-edge trigger; 3-state SOP 24-Pin | NXP Semiconductors | SN74ABT821DW vs 74ABT821D,602 |