-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Scan Test Devices With Octal Bus Transceivers 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4093-5-ND
|
DigiKey | IC SCAN TEST DEV/TXRX 24-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
40 In Stock |
|
$4.6414 / $8.1800 | Buy Now |
DISTI #
595-SN74ABT8245DW
|
Mouser Electronics | Specialty Function Logic Scan Test Device RoHS: Compliant | 75 |
|
$4.5900 / $7.6300 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | BOUNDARY SCAN BUS TRANSCEIVER, ABT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, PDSO24 | 60 |
|
$4.0404 / $6.5520 | Buy Now |
|
Quest Components | BOUNDARY SCAN BUS TRANSCEIVER, ABT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, PDSO24 | 76 |
|
$5.8553 / $9.4950 | Buy Now |
|
Rochester Electronics | SN74ABT8245 Scan Test Devices With Octal Bus Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 2332 |
|
$4.2200 / $4.9600 | Buy Now |
DISTI #
SN74ABT8245DW
|
TME | IC: digital, bus transceiver, Ch: 8, BiCMOS,TTL, 4.5÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$6.4700 / $7.1900 | RFQ |
|
Ameya Holding Limited | SO24 SCOPE OCTAL BUS TRANSCEIVER | 3175 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT8245DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT8245DW
Texas Instruments
Scan Test Devices With Octal Bus Transceivers 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABT8245DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT8245DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT8245DWRE4 | Scan Test Devices With Octal Bus Transceivers 24-SOIC -40 to 85 | Texas Instruments | SN74ABT8245DW vs SN74ABT8245DWRE4 |
SN74ABT8245DWRG4 | ABT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74ABT8245DW vs SN74ABT8245DWRG4 |
SN74ABT8245DWG4 | Scan Test Devices With Octal Bus Transceivers 24-SOIC -40 to 85 | Texas Instruments | SN74ABT8245DW vs SN74ABT8245DWG4 |
SN74ABT8245DWR | Scan Test Devices With Octal Bus Transceivers 24-SOIC -40 to 85 | Texas Instruments | SN74ABT8245DW vs SN74ABT8245DWR |
SN74ABT8245DWE4 | Scan Test Devices With Octal Bus Transceivers 24-SOIC -40 to 85 | Texas Instruments | SN74ABT8245DW vs SN74ABT8245DWE4 |