Part Details for SN74ABT841DW by Texas Instruments
Overview of SN74ABT841DW by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN74ABT841DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT841DW-ND
|
DigiKey | BUS DRIVER, ABT SERIES, 10-BIT Min Qty: 355 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8206 In Stock |
|
$0.8500 | Buy Now |
|
Bristol Electronics | 745 |
|
RFQ | ||
|
Quest Components | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | 58 |
|
$1.0878 / $1.3598 | Buy Now |
|
Quest Components | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | 596 |
|
$0.8974 / $2.1756 | Buy Now |
|
Rochester Electronics | Bus Driver, ABT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8206 |
|
$0.7253 / $0.8533 | Buy Now |
Part Details for SN74ABT841DW
SN74ABT841DW CAD Models
SN74ABT841DW Part Data Attributes:
|
SN74ABT841DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT841DW
Texas Instruments
10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 43 mA | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74ABT841DW
This table gives cross-reference parts and alternative options found for SN74ABT841DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT841DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT841ADW | 10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74ABT841DW vs SN74ABT841ADW |
74ABT841D-T | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | NXP Semiconductors | SN74ABT841DW vs 74ABT841D-T |
74ABT841D | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | NXP Semiconductors | SN74ABT841DW vs 74ABT841D |
SN74ABT841ADWR | 10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74ABT841DW vs SN74ABT841ADWR |
N74ABT841D | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | NXP Semiconductors | SN74ABT841DW vs N74ABT841D |
74ABT841D,602 | 74ABT841 - 10-bit bus interface latch; 3-state SOP 24-Pin | NXP Semiconductors | SN74ABT841DW vs 74ABT841D,602 |
935057000602 | ABT SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | NXP Semiconductors | SN74ABT841DW vs 935057000602 |
74ABT841D,623 | 74ABT841 - 10-bit bus interface latch; 3-state SOP 24-Pin | NXP Semiconductors | SN74ABT841DW vs 74ABT841D,623 |
935057000623 | ABT SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | NXP Semiconductors | SN74ABT841DW vs 935057000623 |
74ABT841CSC | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | SN74ABT841DW vs 74ABT841CSC |