Logic
SN74AC04DBR
Description: 6-ch, 2-V to 6-V inverters 14-SSOP -40 to 85

Overview of SN74AC04DBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Telecommunications Communication and Networking Automotive

Price & Stock for SN74AC04DBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AC04DBR-ND
DigiKey IC INVERTER 6CH 1IN 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 6400
In Stock
  • 1,423 $0.2100
$0.2100 Buy Now
DISTI # 296-4289-1-ND
DigiKey IC INVERTER 6CH 1IN 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1999
In Stock
  • 1 $0.5500
  • 10 $0.3740
  • 25 $0.3300
  • 100 $0.2810
  • 250 $0.2577
  • 500 $0.2436
  • 1,000 $0.2320
  • 2,000 $0.2225
  • 4,000 $0.2147
  • 6,000 $0.2107
  • 10,000 $0.2064
  • 14,000 $0.2038
  • 20,000 $0.2014
  • 50,000 $0.1961
$0.1961 / $0.5500 Buy Now
DISTI # 595-SN74AC04DBR
Mouser Electronics Inverters Hex RoHS: Compliant 3186
  • 1 $0.6500
  • 10 $0.5160
  • 100 $0.3840
  • 500 $0.3250
  • 1,000 $0.2510
  • 2,000 $0.2130
  • 10,000 $0.1820
$0.1820 / $0.6500 Buy Now
Quest Components AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14 100
  • 1 $1.0990
  • 6 $0.8792
  • 24 $0.5495
$0.5495 / $1.0990 Buy Now
Rochester Electronics SN74AC04 Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 6400
  • 1 $0.2129
  • 25 $0.2086
  • 100 $0.2001
  • 500 $0.1916
  • 1,000 $0.1810
$0.1810 / $0.2129 Buy Now

CAD Models for SN74AC04DBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AC04DBR by Texas Instruments

SN74AC04DBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. SN74AC04DBR
    Texas Instruments
    6-ch, 2-V to 6-V inverters 14-SSOP -40 to 85
    VS

Alternate Parts for SN74AC04DBR

This table gives cross-reference parts and alternative options found for SN74AC04DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC04DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC04DB-T IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74AC04DBR vs 74AC04DB-T
SN74AC04DBRG4 AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments SN74AC04DBR vs SN74AC04DBRG4
SN74AC04DBE4 IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14, Gate Texas Instruments SN74AC04DBR vs SN74AC04DBE4
SN74AC04DB AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14 Texas Instruments SN74AC04DBR vs SN74AC04DB
74AC04DB IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74AC04DBR vs 74AC04DB
Part Number Description Manufacturer Compare
SN74AC04DBRE4 AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments SN74AC04DBR vs SN74AC04DBRE4
SN74AC04DBRG4 AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments SN74AC04DBR vs SN74AC04DBRG4
74AC04DB-T IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74AC04DBR vs 74AC04DB-T
SN74AC04DBE4 IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14, Gate Texas Instruments SN74AC04DBR vs SN74AC04DBE4
SN74AC04DB AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14 Texas Instruments SN74AC04DBR vs SN74AC04DB

Related Parts for SN74AC04DBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AC04DBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AC04DBR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AC04DBR would you like to use for your alert(s)?
  • Please alert me when SN74AC04DBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AC04DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AC04DBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AC04DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AC04DBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AC04DBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: