Part Details for SN74AC11DRG4 by Rochester Electronics LLC
Overview of SN74AC11DRG4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AC11DRG4
SN74AC11DRG4 CAD Models
SN74AC11DRG4 Part Data Attributes
|
SN74AC11DRG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AC11DRG4
Rochester Electronics LLC
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74AC11DRG4
This table gives cross-reference parts and alternative options found for SN74AC11DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC11DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11M | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOP-14 | Rochester Electronics LLC | SN74AC11DRG4 vs 74AC11M |
SN74AC11NSRG4 | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOP-14 | Rochester Electronics LLC | SN74AC11DRG4 vs SN74AC11NSRG4 |
SN74AC11DBRE4 | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Rochester Electronics LLC | SN74AC11DRG4 vs SN74AC11DBRE4 |
SN74AC11IDRQ1 | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | SN74AC11DRG4 vs SN74AC11IDRQ1 |
SN74AC11NE4 | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74AC11DRG4 vs SN74AC11NE4 |
SN74AC11NSRE4 | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOP-14 | Rochester Electronics LLC | SN74AC11DRG4 vs SN74AC11NSRE4 |
SN74AC11DBRG4 | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Rochester Electronics LLC | SN74AC11DRG4 vs SN74AC11DBRG4 |