-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AC11IDRG4Q1-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12965 In Stock |
|
$0.2400 | Buy Now |
DISTI #
296-31724-1-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2342 In Stock |
|
$0.2071 / $0.6200 | Buy Now |
DISTI #
595-SN74AC11IDRG4Q1
|
Mouser Electronics | Logic Gates Triple 3-Inp Pos-AND Gates RoHS: Compliant | 6181 |
|
$0.2070 / $0.6200 | Buy Now |
|
Bristol Electronics | 2252 |
|
RFQ | ||
|
Quest Components | 1801 |
|
$0.3252 / $0.8130 | Buy Now | |
|
Rochester Electronics | SN74AC11-Q1 Automotive Catalog Triple 3-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 12965 |
|
$0.2033 / $0.2392 | Buy Now |
|
Ameya Holding Limited | IC GATE AND 3CH 3-INP 14-SOIC | 15690 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC11IDRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC11IDRG4Q1
Texas Instruments
Automotive, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AC11IDRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC11IDRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100307MW8 | XOR/XNOR Gate, 100K Series, 5-Func, 2-Input, ECL, WAFER | Rochester Electronics LLC | SN74AC11IDRG4Q1 vs 100307MW8 |
10117D | OR-AND/OR-AND-Invert Gate, 10K Series, 2-Func, 5-Input, ECL, PDSO16 | YAGEO Corporation | SN74AC11IDRG4Q1 vs 10117D |
M74HC4078TTR | HC/UH SERIES, 8-INPUT OR/NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74AC11IDRG4Q1 vs M74HC4078TTR |
FMM363HE | OR/NOR Gate, MM Series, 1-Func, 2-Input, GAAS, PDSO14, HERMETIC SEALED, FP-14 | FUJITSU Limited | SN74AC11IDRG4Q1 vs FMM363HE |
SN74ALVC00IPWRG4Q1 | Automotive 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC11IDRG4Q1 vs SN74ALVC00IPWRG4Q1 |
MM54HC51W | IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, FP-14, Gate | Texas Instruments | SN74AC11IDRG4Q1 vs MM54HC51W |
MM74HC08N | AND Gate | Harris Semiconductor | SN74AC11IDRG4Q1 vs MM74HC08N |
100304MW8 | 100K SERIES, 5 2-INPUT AND/NAND GATE, UUC, WAFER | Texas Instruments | SN74AC11IDRG4Q1 vs 100304MW8 |
54ACTQ32FM | ACT SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN74AC11IDRG4Q1 vs 54ACTQ32FM |
74VHC14M_NL | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74AC11IDRG4Q1 vs 74VHC14M_NL |