-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2-V to 6-V inverters with 3-state outputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AC240PW-ND
|
DigiKey | IC BUFF INVERT 6V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9274 In Stock |
|
$0.3800 | Buy Now |
DISTI #
296-SN74AC240PW-ND
|
DigiKey | IC BUFF INVERT 6V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
441 In Stock |
|
$0.5755 / $0.8800 | Buy Now |
|
Rochester Electronics | SN74AC240 Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 9274 |
|
$0.3285 / $0.3865 | Buy Now |
DISTI #
SN74AC240PW
|
TME | IC: digital, buffer,inverting,line driver, Ch: 2, CMOS, SMD, 2÷6VDC Min Qty: 3 | 0 |
|
$0.4120 / $0.9020 | RFQ |
|
Chip1Cloud | IC BUFFER INVERT 6V 20TSSOP | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC240PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC240PW
Texas Instruments
8-ch, 2-V to 6-V inverters with 3-state outputs 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AC240PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC240PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC240TTR | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TSSOP-20 | Rochester Electronics LLC | SN74AC240PW vs 74AC240TTR |
SN74AC240PWRE4 | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AC240PW vs SN74AC240PWRE4 |
MC74AC240DT | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | onsemi | SN74AC240PW vs MC74AC240DT |
SN74AC240PWLE | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AC240PW vs SN74AC240PWLE |
SN74AC240PWLE | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, TSSOP-20 | Rochester Electronics LLC | SN74AC240PW vs SN74AC240PWLE |
SN74AC240PWE4 | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 | Rochester Electronics LLC | SN74AC240PW vs SN74AC240PWE4 |
74AC240MTC | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | SN74AC240PW vs 74AC240MTC |
HD74AC240T | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | SN74AC240PW vs HD74AC240T |
74AC240TTR | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | SN74AC240PW vs 74AC240TTR |
SN74AC240PWRG4 | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AC240PW vs SN74AC240PWRG4 |