-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2-V to 6-V inverters with 3-state outputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74AC240PWRE4
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs RoHS: Compliant | 0 |
|
$0.2180 / $0.6500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC240PWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC240PWRE4
Texas Instruments
8-ch, 2-V to 6-V inverters with 3-state outputs 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AC240PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC240PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC240TTR | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TSSOP-20 | Rochester Electronics LLC | SN74AC240PWRE4 vs 74AC240TTR |
MC74AC240DT | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | onsemi | SN74AC240PWRE4 vs MC74AC240DT |
SN74AC240PWLE | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AC240PWRE4 vs SN74AC240PWLE |
SN74AC240PWLE | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, TSSOP-20 | Rochester Electronics LLC | SN74AC240PWRE4 vs SN74AC240PWLE |
SN74AC240PWE4 | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 | Rochester Electronics LLC | SN74AC240PWRE4 vs SN74AC240PWE4 |
SN74AC240PW | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AC240PWRE4 vs SN74AC240PW |
74AC240MTC | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | SN74AC240PWRE4 vs 74AC240MTC |
HD74AC240T | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | SN74AC240PWRE4 vs HD74AC240T |
74AC240TTR | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | SN74AC240PWRE4 vs 74AC240TTR |
SN74AC240PWRG4 | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AC240PWRE4 vs SN74AC240PWRG4 |