-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT00PW-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3044 In Stock |
|
$0.5400 | Buy Now |
DISTI #
296-SN74ACT00PW-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
457 In Stock |
|
$0.8187 / $1.2600 | Buy Now |
|
Rochester Electronics | SN74ACT00 Quadruple 2-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 3044 |
|
$0.4673 / $0.5498 | Buy Now |
DISTI #
SN74ACT00PW
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS,TTL, SMD, TSSOP14, 4.5÷5.5VDC Min Qty: 3 | 0 |
|
$0.5950 / $1.2880 | RFQ |
|
Chip1Cloud | QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14TSSOP | 9400 |
|
RFQ | |
|
Win Source Electronics | QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14TSSOP | 11130 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT00PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT00PW
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ACT00PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT00PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT00PWRE4 | Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT00PW vs SN74ACT00PWRE4 |
SN74ACT00PWLE | Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT00PW vs SN74ACT00PWLE |
74ACT00MTCX | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Rochester Electronics LLC | SN74ACT00PW vs 74ACT00MTCX |
74ACT00MTC | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74ACT00PW vs 74ACT00MTC |
MC74ACT00DT | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | SN74ACT00PW vs MC74ACT00DT |
74ACT00MTCX | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74ACT00PW vs 74ACT00MTCX |
TC74ACT00FT | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74ACT00PW vs TC74ACT00FT |
SN74ACT00PWE4 | Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT00PW vs SN74ACT00PWE4 |
SN74ACT00PWRG4 | Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT00PW vs SN74ACT00PWRG4 |
MC74ACT00DTR2 | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | SN74ACT00PW vs MC74ACT00DTR2 |