-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9094
|
Newark | Logic, Trpl 3In Pos-Nand Gate, 14Dip, Logic Family/Base Number:74Act10, Logic Type:Nand, Output Current:24Ma, No. Of Inputs:3, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT10N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6670 / $0.9360 | Buy Now |
DISTI #
2156-SN74ACT10N-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
38643 In Stock |
|
$0.2900 | Buy Now |
DISTI #
296-33657-5-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
28 In Stock |
|
$0.2782 / $0.7700 | Buy Now |
DISTI #
595-SN74ACT10N
|
Mouser Electronics | Logic Gates Triple 3-Input Positive-NAND gates RoHS: Compliant | 1610 |
|
$0.2640 / $0.7000 | Buy Now |
|
Rochester Electronics | SN74ACT10 Triple 3-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 38643 |
|
$0.2529 / $0.2975 | Buy Now |
DISTI #
SN74ACT10N
|
TME | IC: digital, NAND, Ch: 3, IN: 3, CMOS,TTL, THT, DIP14, 4.5÷5.5VDC, tube Min Qty: 3 | 0 |
|
$0.3110 / $0.6770 | RFQ |
|
Ameya Holding Limited | Triple 3-Input Positive-NAND Gates | 3475 |
|
RFQ | |
DISTI #
3006491
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6906 / $0.8237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT10N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT10N
Texas Instruments
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74ACT10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT10PC | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74ACT10N vs 74ACT10PC |
SNJ54ACT10J | Military 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 | Texas Instruments | SN74ACT10N vs SNJ54ACT10J |
MC74ACT10NC | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN74ACT10N vs MC74ACT10NC |
5962-9218201MCX | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14, | e2v technologies | SN74ACT10N vs 5962-9218201MCX |
74ACTQ10PCX | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74ACT10N vs 74ACTQ10PCX |
74ACTQ10DC | ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74ACT10N vs 74ACTQ10DC |
5962-9218201MCA | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14 | National Semiconductor Corporation | SN74ACT10N vs 5962-9218201MCA |
5962-9218201MCA | Military 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 | Texas Instruments | SN74ACT10N vs 5962-9218201MCA |
54ACT10DM | ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74ACT10N vs 54ACT10DM |
CD74ACT10EE4 | Triple 3-Input NAND Gates 14-PDIP -55 to 125 | Texas Instruments | SN74ACT10N vs CD74ACT10EE4 |