Part Details for SN74ACT11032D by Texas Instruments
Overview of SN74ACT11032D by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74ACT11032D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1103 |
|
RFQ | ||
|
Quest Components | 128 |
|
$0.1449 / $0.4830 | Buy Now |
Part Details for SN74ACT11032D
SN74ACT11032D CAD Models
SN74ACT11032D Part Data Attributes
|
SN74ACT11032D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT11032D
Texas Instruments
ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74ACT11032D
This table gives cross-reference parts and alternative options found for SN74ACT11032D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT11032D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT11032DG4 | Quadruple 2-Input Positive-OR Gates 16-SOIC -40 to 85 | Texas Instruments | SN74ACT11032D vs 74ACT11032DG4 |
74ACT11032DRE4 | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16, PLASTIC, SOP-16 | Texas Instruments | SN74ACT11032D vs 74ACT11032DRE4 |
74ACT11032DR | 4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 16-SOIC -40 to 85 | Texas Instruments | SN74ACT11032D vs 74ACT11032DR |