-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Eight-channel 4.5V-to-5.5V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4379-5-ND
|
DigiKey | IC BUFF INVERT 5.5V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
11177 In Stock |
|
$0.4387 / $0.8200 | Buy Now |
DISTI #
595-SN74ACT240N
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 973 |
|
$0.4620 / $0.9500 | Buy Now |
DISTI #
V99:2348_07325860
|
Arrow Electronics | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2152 | Americas - 850 |
|
$0.4503 / $0.7981 | Buy Now |
DISTI #
76884321
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube Min Qty: 14 Package Multiple: 1 Date Code: 2152 | Americas - 850 |
|
$0.4503 / $0.7981 | Buy Now |
|
Quest Components | 160 |
|
$0.9120 / $1.8240 | Buy Now | |
|
Quest Components | 152 |
|
$3.2616 / $5.2890 | Buy Now | |
DISTI #
SN74ACT240N
|
TME | IC: digital, buffer,inverting,line driver, Ch: 2, CMOS,TTL, THT Min Qty: 3 | 0 |
|
$0.4920 / $1.0570 | RFQ |
|
Ameya Holding Limited | IC INVERTER DUAL 4-INPUT 20DIP | 3310 |
|
RFQ | |
|
Chip1Cloud | IC INVERTER DUAL 4-INPUT 20DIP | 1080 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 72 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT240N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT240N
Texas Instruments
Eight-channel 4.5V-to-5.5V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74ACT240N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT240N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT240PCQR | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74ACT240N vs 74ACT240PCQR |
54ACT240DM | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74ACT240N vs 54ACT240DM |
74ACT240PC | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | SN74ACT240N vs 74ACT240PC |
CD74ACT240EX | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20 | Harris Semiconductor | SN74ACT240N vs CD74ACT240EX |
MC74ACT240NC | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SN74ACT240N vs MC74ACT240NC |
CD74ACT240EX | IC,BUFFER/DRIVER,DUAL,4-BIT,ACT-CMOS,DIP,20PIN,PLASTIC | Intersil Corporation | SN74ACT240N vs CD74ACT240EX |
MC74ACT240NC | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | SN74ACT240N vs MC74ACT240NC |
54ACT240DM | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | SN74ACT240N vs 54ACT240DM |
CD74ACT240EX | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PACKAGE-20 | Rochester Electronics LLC | SN74ACT240N vs CD74ACT240EX |
CD74ACT240E | IC,BUFFER/DRIVER,DUAL,4-BIT,ACT-CMOS,DIP,20PIN,PLASTIC | Intersil Corporation | SN74ACT240N vs CD74ACT240E |