-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT241DWR-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17600 In Stock |
|
$0.2700 | Buy Now |
DISTI #
296-SN74ACT241DWRCT-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1120 In Stock |
|
$0.2429 / $0.8400 | Buy Now |
DISTI #
595-SN74ACT241DWR
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs RoHS: Compliant | 1130 |
|
$0.2420 / $0.8100 | Buy Now |
|
Quest Components | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 974 |
|
$0.2150 / $0.5160 | Buy Now |
|
Quest Components | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 1472 |
|
$0.3440 / $0.8600 | Buy Now |
|
Rochester Electronics | SN74ACT241 Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 17600 |
|
$0.2293 / $0.2698 | Buy Now |
DISTI #
SN74ACT241DWR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 2, CMOS,TTL Min Qty: 3 | 0 |
|
$0.3970 / $0.8700 | RFQ |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST DUAL 20SOIC | 9864 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT241DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT241DWR
Texas Instruments
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ONE OUTPUT ENABLE ACTIVE HIGH | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ACT241DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT241DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT241DWC | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | SN74ACT241DWR vs MC74ACT241DWC |
CD74ACT241M96E4 | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74ACT241DWR vs CD74ACT241M96E4 |
SN74ACT241DW | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ACT241DWR vs SN74ACT241DW |
TC74ACT241FW | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74ACT241DWR vs TC74ACT241FW |
74ACTQ241SCX | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74ACT241DWR vs 74ACTQ241SCX |
MC74ACT241DWR2G | Octal Buffer/Line Driver, 3-State, SOIC-20 WB, 1000-REEL | onsemi | SN74ACT241DWR vs MC74ACT241DWR2G |
MC74ACT241DWG | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, LEAD FREE, SOIC-20 | Rochester Electronics LLC | SN74ACT241DWR vs MC74ACT241DWG |
HD74ACT241RP | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | SN74ACT241DWR vs HD74ACT241RP |
74ACT241SCXR | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | SN74ACT241DWR vs 74ACT241SCXR |
MC74ACT241DWR2G | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, LEAD FREE, SOIC-20 | Rochester Electronics LLC | SN74ACT241DWR vs MC74ACT241DWR2G |