Part Details for SN74ACT241DWRG4 by Texas Instruments
Overview of SN74ACT241DWRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SN74ACT241DWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 54 |
|
$0.3445 / $0.4134 | Buy Now |
|
Rochester Electronics | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for SN74ACT241DWRG4
SN74ACT241DWRG4 CAD Models
SN74ACT241DWRG4 Part Data Attributes
|
SN74ACT241DWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT241DWRG4
Texas Instruments
Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE OUTPUT ENABLE ACTIVE HIGH | |
Control Type | ENABLE LOW/HIGH | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74ACT241DWRG4
This table gives cross-reference parts and alternative options found for SN74ACT241DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT241DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT241DWC | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | SN74ACT241DWRG4 vs MC74ACT241DWC |
CD74ACT241M96E4 | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74ACT241DWRG4 vs CD74ACT241M96E4 |
SN74ACT241DW | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ACT241DWRG4 vs SN74ACT241DW |
TC74ACT241FW | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74ACT241DWRG4 vs TC74ACT241FW |
74ACTQ241SCX | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74ACT241DWRG4 vs 74ACTQ241SCX |
MC74ACT241DWR2G | Octal Buffer/Line Driver, 3-State, SOIC-20 WB, 1000-REEL | onsemi | SN74ACT241DWRG4 vs MC74ACT241DWR2G |
MC74ACT241DWG | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, LEAD FREE, SOIC-20 | Rochester Electronics LLC | SN74ACT241DWRG4 vs MC74ACT241DWG |
HD74ACT241RP | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | SN74ACT241DWRG4 vs HD74ACT241RP |
74ACT241SCXR | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | SN74ACT241DWRG4 vs 74ACT241SCXR |
MC74ACT241DWR2G | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, LEAD FREE, SOIC-20 | Rochester Electronics LLC | SN74ACT241DWRG4 vs MC74ACT241DWR2G |