-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT241N-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
60558 In Stock |
|
$0.4600 | Buy Now |
DISTI #
296-4383-5-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
903 In Stock |
|
$0.4285 / $1.0600 | Buy Now |
DISTI #
595-SN74ACT241N
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 931 |
|
$0.4170 / $1.0600 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | 320 |
|
$0.5932 / $1.4830 | Buy Now |
|
Quest Components | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | 80 |
|
$0.7415 / $1.4830 | Buy Now |
|
Rochester Electronics | SN74ACT241 Octal Buffers/Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 60558 |
|
$0.3954 / $0.4652 | Buy Now |
|
Ameya Holding Limited | Octal Buffers/Drivers With 3-State Outputs | 2790 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT241N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT241N
Texas Instruments
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ONE OUTPUT ENABLE ACTIVE HIGH | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74ACT241N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT241N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACT241DMQB | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74ACT241N vs 54ACT241DMQB |
CD74ACT241E | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, | Rochester Electronics LLC | SN74ACT241N vs CD74ACT241E |
5962-8984701RA | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | e2v technologies | SN74ACT241N vs 5962-8984701RA |
74ACT241DCQR | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74ACT241N vs 74ACT241DCQR |
CD74ACT241E | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -55 to 125 | Texas Instruments | SN74ACT241N vs CD74ACT241E |
5962-8984701RX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | e2v technologies | SN74ACT241N vs 5962-8984701RX |
74ACT241DC | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74ACT241N vs 74ACT241DC |
MC74ACT241NG | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 | onsemi | SN74ACT241N vs MC74ACT241NG |
54ACT241DMQB | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74ACT241N vs 54ACT241DMQB |
54ACTQ241DMQB | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | National Semiconductor Corporation | SN74ACT241N vs 54ACTQ241DMQB |