-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Eight-channel, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and three-state outputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26382-5-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
202 In Stock |
|
$0.6940 / $1.3200 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Quest Components | 300 |
|
$0.1890 / $0.6300 | Buy Now | |
|
Quest Components | 112 |
|
$0.4440 / $0.7400 | Buy Now | |
DISTI #
SN74ACT244PW
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 2, CMOS,TTL Min Qty: 3 | 0 |
|
$0.6380 / $1.3960 | RFQ |
|
Ameya Holding Limited | 20/GP51-06071-95,95/06/ | 23147 |
|
RFQ | |
|
New Advantage Corporation | Bus Driver, ACT Series, 2-Func, 4-Bit,TrueOutput,CMOS, PDSO20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 590 |
|
$0.2200 / $0.2600 | Buy Now |
|
Win Source Electronics | OCTAL BUFFERS/DRIVERS WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 5.5V 20TSSOP | 60000 |
|
$0.0820 / $0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT244PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT244PW
Texas Instruments
Eight-channel, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and three-state outputs 20-TSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ACT244PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT244PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT244PWDH | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ACT244PW vs 74ACT244PWDH |
74ACT244PWDH-T | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ACT244PW vs 74ACT244PWDH-T |
HD74ACT244T-EL | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | SN74ACT244PW vs HD74ACT244T-EL |
HD74ACT244TELL-E | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Renesas Electronics Corporation | SN74ACT244PW vs HD74ACT244TELL-E |
74ACT244PW-T | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ACT244PW vs 74ACT244PW-T |
SN74ACT244PWRG4 | Eight-channel, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and three-state outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ACT244PW vs SN74ACT244PWRG4 |
74ACT244MTCX | Octal Buffer/Line Driver with 3-STATE Outputs, 2500-REEL | onsemi | SN74ACT244PW vs 74ACT244MTCX |
HD74ACT244TELL | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Renesas Electronics Corporation | SN74ACT244PW vs HD74ACT244TELL |
MC74ACT244DT | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | onsemi | SN74ACT244PW vs MC74ACT244DT |
SN74ACT244PWRE4 | Eight-channel, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and three-state outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ACT244PW vs SN74ACT244PWRE4 |