-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT373N-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20923 In Stock |
|
$0.6800 | Buy Now |
DISTI #
296-4422-5-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
447 In Stock |
|
$0.6327 / $1.5700 | Buy Now |
DISTI #
595-SN74ACT373N
|
Mouser Electronics | Latches Tri-St Octal D-Type RoHS: Compliant | 799 |
|
$0.6080 / $1.5600 | Buy Now |
|
Bristol Electronics | 358 |
|
RFQ | ||
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 13 |
|
$1.0948 / $1.3137 | Buy Now |
|
Rochester Electronics | SN74ACT373 Octal D-Type Transparent Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 20923 |
|
$0.5839 / $0.6869 | Buy Now |
DISTI #
SN74ACT373N
|
TME | IC: digital, D latch, Ch: 8, CMOS,TTL, 4.5÷5.5VDC, THT, DIP20, tube Min Qty: 3 | 257 |
|
$0.7000 / $1.0700 | Buy Now |
|
Ameya Holding Limited | SN74ACT373N, 八路 D 型锁存, 透明闭锁, 八, 三态输出, 4.5 → 5.5 V, 20针 PDIP封装 | 7006 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 51 |
|
$0.4000 / $0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT373N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT373N
Texas Instruments
Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74ACT373N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT373N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT373B | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SN74ACT373N vs 74ACT373B |
UT54ACTS373PQAH | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, DIP-20 | Cobham Semiconductor Solutions | SN74ACT373N vs UT54ACTS373PQAH |
UT54ACTS373PVXR | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, DIP-20 | Cobham Semiconductor Solutions | SN74ACT373N vs UT54ACTS373PVXR |
54ACT373DMQB | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74ACT373N vs 54ACT373DMQB |
MC74ACT373NG | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-8 | onsemi | SN74ACT373N vs MC74ACT373NG |
UT54ACTS373-PCX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE-BRAZED, CERAMIC, DIP-20 | Cobham Power Products | SN74ACT373N vs UT54ACTS373-PCX |
MC74ACT373N | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-8 | Rochester Electronics LLC | SN74ACT373N vs MC74ACT373N |
74ACT373PCQR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74ACT373N vs 74ACT373PCQR |
74ACTQ373PC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | SN74ACT373N vs 74ACTQ373PC |
5962H9658901QRA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | SN74ACT373N vs 5962H9658901QRA |