-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Transparent Latches With 3-State Outputs 20-SO -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT373NSR-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.5900 | Buy Now |
DISTI #
296-29367-1-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5288 / $1.3600 | Buy Now |
DISTI #
595-SN74ACT373NSR
|
Mouser Electronics | Latches Octal D-Type Transp RoHS: Compliant | 1233 |
|
$0.5280 / $1.3600 | Buy Now |
|
Rochester Electronics | SN74ACT373 Octal D-Type Transparent Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.5070 / $0.5965 | Buy Now |
|
Ameya Holding Limited | IC OCT D TRANSP LATCH 3ST 20SO | 11303 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT373NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT373NSR
Texas Instruments
Octal D-Type Transparent Latches With 3-State Outputs 20-SO -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ACT373NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT373NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ACT373FP-EL | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DA | Hitachi Ltd | SN74ACT373NSR vs HD74ACT373FP-EL |
HD74ACT373FPEL-E | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | SN74ACT373NSR vs HD74ACT373FPEL-E |
HD74ACT373FPVEL | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOP-20 | Renesas Electronics Corporation | SN74ACT373NSR vs HD74ACT373FPVEL |
MC74ACT373MEL | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20, Bus Driver/Transceiver | onsemi | SN74ACT373NSR vs MC74ACT373MEL |
SN74ACT373NSRE4 | Octal D-Type Transparent Latches With 3-State Outputs 20-SO -40 to 85 | Texas Instruments | SN74ACT373NSR vs SN74ACT373NSRE4 |
CD74ACT373M | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PACKAGE-20 | Rochester Electronics LLC | SN74ACT373NSR vs CD74ACT373M |
CD74ACT373ME4 | Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | SN74ACT373NSR vs CD74ACT373ME4 |
TC74ACT373F | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74ACT373NSR vs TC74ACT373F |
74ACTQ373SJ | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | SN74ACT373NSR vs 74ACTQ373SJ |
MC74ACT373M | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, EIAJ-20 | Rochester Electronics LLC | SN74ACT373NSR vs MC74ACT373M |