SN74ACT574DBRG4
Description: Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SSOP-20

Overview of SN74ACT574DBRG4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ACT574DBRG4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ACT574DBRG4 by Rochester Electronics LLC

SN74ACT574DBRG4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDSO-G20
Length
7.2 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
12 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. SN74ACT574DBRG4
    Rochester Electronics LLC
    Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SSOP-20
    VS

Alternate Parts for SN74ACT574DBRG4

This table gives cross-reference parts and alternative options found for SN74ACT574DBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT574DBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT574DB-T IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ACT574DBRG4 vs 74ACT574DB-T
SN74ACT374DBRG4 Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SSOP-20 Rochester Electronics LLC SN74ACT574DBRG4 vs SN74ACT374DBRG4
SN74ACT574DBLE Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SSOP -40 to 85 Texas Instruments SN74ACT574DBRG4 vs SN74ACT574DBLE
74ACT374DB IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ACT574DBRG4 vs 74ACT374DB
74ACT374MSAJ ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments SN74ACT574DBRG4 vs 74ACT374MSAJ
74ACT374MSA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150AE, SSOP-20 Rochester Electronics LLC SN74ACT574DBRG4 vs 74ACT374MSA
SN74ACT374DBLE Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SSOP-20 Rochester Electronics LLC SN74ACT574DBRG4 vs SN74ACT374DBLE
SN74ACT574DBRE4 Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SSOP-20 Rochester Electronics LLC SN74ACT574DBRG4 vs SN74ACT574DBRE4
SN74ACT574DBRE4 Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SSOP -40 to 85 Texas Instruments SN74ACT574DBRG4 vs SN74ACT574DBRE4
74ACT374MSAX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150AE, SSOP-20 Fairchild Semiconductor Corporation SN74ACT574DBRG4 vs 74ACT374MSAX
Part Number Description Manufacturer Compare
SN74ACT574DBLE Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SSOP -40 to 85 Texas Instruments SN74ACT574DBRG4 vs SN74ACT574DBLE
74ACT374MSAJ ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments SN74ACT574DBRG4 vs 74ACT374MSAJ
SN74ACT374DBLE Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SSOP-20 Rochester Electronics LLC SN74ACT574DBRG4 vs SN74ACT374DBLE
SN74ACT374DBLE Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments SN74ACT574DBRG4 vs SN74ACT374DBLE
74ACT374DB IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ACT574DBRG4 vs 74ACT374DB
SN74ACT374DBRG4 Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SSOP-20 Rochester Electronics LLC SN74ACT574DBRG4 vs SN74ACT374DBRG4
SN74ACT574DBRE4 Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SSOP-20 Rochester Electronics LLC SN74ACT574DBRG4 vs SN74ACT574DBRE4
74ACT374MSA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150AE, SSOP-20 Rochester Electronics LLC SN74ACT574DBRG4 vs 74ACT374MSA
74ACT574DB-T IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ACT574DBRG4 vs 74ACT574DB-T
74ACT374MSA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150AE, SSOP-20 Fairchild Semiconductor Corporation SN74ACT574DBRG4 vs 74ACT374MSA

Related Parts for SN74ACT574DBRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT574DBRG4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT574DBRG4 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74ACT574DBRG4 would you like to use for your alert(s)?
  • Please alert me when SN74ACT574DBRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ACT574DBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT574DBRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ACT574DBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT574DBRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT574DBRG4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: