There are no models available for this part yet.
Overview of SN74ACT7807-20FN by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SN74ACT7807-20FN by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | FIFO, 2KX9, 13ns, Synchronous, PQCC44 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 361 |
|
$12.5200 / $14.7300 | Buy Now |
CAD Models for SN74ACT7807-20FN by Texas Instruments
Part Data Attributes for SN74ACT7807-20FN by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
LCC
|
Package Description
|
LCC-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
13 ns
|
Clock Frequency-Max (fCLK)
|
50 MHz
|
Cycle Time
|
20 ns
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e4
|
Length
|
16.585 mm
|
Memory Density
|
18432 bit
|
Memory IC Type
|
OTHER FIFO
|
Memory Width
|
9
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2KX9
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Standby Current-Max
|
0.0004 A
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
16.585 mm
|
Alternate Parts for SN74ACT7807-20FN
This table gives cross-reference parts and alternative options found for SN74ACT7807-20FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7807-20FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT7808-40FN | 2048 X 9 asynchronous FIFO memory 44-PLCC 0 to 70 | Texas Instruments | SN74ACT7807-20FN vs SN74ACT7808-40FN |
SN74ACT7808-30FN | 2048 X 9 asynchronous FIFO memory 44-PLCC 0 to 70 | Texas Instruments | SN74ACT7807-20FN vs SN74ACT7808-30FN |
IDT72103L80J | FIFO, 2KX9, 80ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44 | Integrated Device Technology Inc | SN74ACT7807-20FN vs IDT72103L80J |
IDT72103L80J8 | FIFO, 2KX9, 80ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44 | Integrated Device Technology Inc | SN74ACT7807-20FN vs IDT72103L80J8 |
SN74ACT2236-40FNR | 2KX9 BI-DIRECTIONAL FIFO, 35ns, PQCC44, PLASTIC, LCC-44 | Texas Instruments | SN74ACT7807-20FN vs SN74ACT2236-40FNR |
SN74ACT7807-40FNR | 2KX9 OTHER FIFO, 25ns, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Texas Instruments | SN74ACT7807-20FN vs SN74ACT7807-40FNR |
IDT72103L65J8 | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44 | Integrated Device Technology Inc | SN74ACT7807-20FN vs IDT72103L65J8 |
SN74ACT7808-20FN | 2048 X 9 asynchronous FIFO memory 44-PLCC 0 to 70 | Texas Instruments | SN74ACT7807-20FN vs SN74ACT7808-20FN |
SN74ACT7808-40FNR | 2K X 9 OTHER FIFO, 28 ns, PQCC44, GREEN, PLASTIC, LCC-44 | Texas Instruments | SN74ACT7807-20FN vs SN74ACT7808-40FNR |
SN74ACT7807-25FN | 2048 x 9 synchronous FIFO memory 44-PLCC 0 to 70 | Texas Instruments | SN74ACT7807-20FN vs SN74ACT7807-25FN |