-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 5.5-V inverters 14-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHC04N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHC04NSR | Texas Instruments | Hex Inverters 14-SO -40 to 125 | |
SN74AHC04N | Texas Instruments | Hex Inverters 14-PDIP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1039
|
Newark | Ic, Logic, Hex Inverter, 14Dip, Logic Family/Base Number:74Ahc04, Logic Type:Inverter, Output Current:8Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74AHC04N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5860 / $0.8610 | Buy Now |
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Rochester Electronics | SN74AHC04 Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 | 48708 |
|
$0.2361 / $0.2778 | Buy Now |
DISTI #
SN74AHC04N
|
TME | IC: digital, NOT, Ch: 6, THT, DIP14, 2÷5.5VDC, AHC Min Qty: 1 | 131 |
|
$0.3300 / $0.6270 | Buy Now |
DISTI #
SMC-SN74AHC04N
|
Sensible Micro Corporation | Ic Hex Inverter 14-Dip RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 7 |
|
$0.1890 / $0.2047 | RFQ |
|
CHIPMALL.COM LIMITED | 6 7.5ns@5V,50pF 2uA 2V~5.5V PDIP-14 Inverters ROHS | 135 |
|
$0.3046 / $0.5081 | Buy Now |
|
LCSC | 6 7.5ns5V50pF 2uA 2V5.5V PDIP-14 Inverters ROHS | 135 |
|
$0.3173 / $0.5293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC04N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC04N
Texas Instruments
6-ch, 2-V to 5.5-V inverters 14-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE AT 5 V NOMINAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74AHC04N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC04N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNJ54LV04J | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | SN74AHC04N vs SNJ54LV04J |