-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHC08D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 287 |
|
RFQ | ||
|
Bristol Electronics | 152 |
|
RFQ | ||
|
Rochester Electronics | SN74AHC08 Quadruple 2-Input Positive-AND Gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 59463 |
|
$0.3907 / $0.4597 | Buy Now |
|
Ameya Holding Limited | IC: digital, AND, Channels: 4, IN: 2, SMD, SO14, AHC | 14361 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 28 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 575 |
|
$0.7500 / $1.1500 | Buy Now |
|
Win Source Electronics | IC GATE AND 4CH 2-INP 14-SOIC | 105000 |
|
$0.0760 / $0.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC08D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC08D
Texas Instruments
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE AT 5 V NOMINAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC08D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC08D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHC08DRG4 | Texas Instruments | Check for Price | 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125 | SN74AHC08D vs SN74AHC08DRG4 |
SN74AHC08QDRQ1 | Texas Instruments | $0.1815 | Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125 | SN74AHC08D vs SN74AHC08QDRQ1 |
74AHC08D-T | NXP Semiconductors | Check for Price | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | SN74AHC08D vs 74AHC08D-T |
SN74AHC08DRE4 | Texas Instruments | Check for Price | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN74AHC08D vs SN74AHC08DRE4 |
74VHC08M | onsemi | $0.2877 | Quad 2-Input AND Gate, SOIC-14, 55-TUBE | SN74AHC08D vs 74VHC08M |
74AHC08D | NXP Semiconductors | Check for Price | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | SN74AHC08D vs 74AHC08D |
74VHC08MX | onsemi | $0.1874 | Quad 2-Input AND Gate, SOIC-14, 2500-REEL | SN74AHC08D vs 74VHC08MX |
V62/03647-01YE | Texas Instruments | Check for Price | Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -55 to 125 | SN74AHC08D vs V62/03647-01YE |
MC74VHC08DR2G | onsemi | $0.3757 | Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL | SN74AHC08D vs MC74VHC08DR2G |