-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC08N-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
77499 In Stock |
|
$0.4200 | Buy Now |
DISTI #
296-4524-5-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
736 In Stock |
|
$0.3949 / $0.9800 | Buy Now |
DISTI #
595-SN74AHC08N
|
Mouser Electronics | Logic Gates Quad 2-Input Pos RoHS: Compliant | 834 |
|
$0.3800 / $0.9700 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | AND GATE, AHC/VHC/H/U/V SERIES, 4-FUNC, 2-INPUT, CMOS, PDIP14 | 75 |
|
$0.4921 / $0.8202 | Buy Now |
|
Quest Components | AND GATE, AHC/VHC/H/U/V SERIES, 4-FUNC, 2-INPUT, CMOS, PDIP14 | 800 |
|
$0.5468 / $1.3670 | Buy Now |
|
Rochester Electronics | SN74AHC08 Quadruple 2-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 77499 |
|
$0.3645 / $0.4288 | Buy Now |
DISTI #
SN74AHC08N
|
TME | IC: digital, AND, Ch: 4, IN: 2, THT, DIP14, 2÷5.5VDC, AHC Min Qty: 1 | 387 |
|
$0.1910 / $0.9840 | Buy Now |
|
Ameya Holding Limited | IC: digital, AND, Channels: 4, IN: 2, THT, DIP14, AHC | 3904 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC08N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC08N
Texas Instruments
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-PDIP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE AT 5 V NOMINAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |