-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$0.1354 / $0.1593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC123ADG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC123ADG4
Texas Instruments
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC123ADG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC123ADG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC123ADRG4 | Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85 | Texas Instruments | SN74AHC123ADG4 vs SN74AHC123ADRG4 |
74AHC123AD | Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16 | Nexperia | SN74AHC123ADG4 vs 74AHC123AD |
SN74AHC123ADRE4 | Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85 | Texas Instruments | SN74AHC123ADG4 vs SN74AHC123ADRE4 |
935265563112 | Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16 | Nexperia | SN74AHC123ADG4 vs 935265563112 |
SN74AHC123AMDREP | Enhanced Product Dual Retriggerable Monostable Multivibrator 16-SOIC -55 to 125 | Texas Instruments | SN74AHC123ADG4 vs SN74AHC123AMDREP |
935265563112 | IC AHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | SN74AHC123ADG4 vs 935265563112 |
SN74AHC123AD | Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85 | Texas Instruments | SN74AHC123ADG4 vs SN74AHC123AD |
74AHC123AD | IC AHC/VHC/H/U/V SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Prescaler/Multivibrator | NXP Semiconductors | SN74AHC123ADG4 vs 74AHC123AD |
74AHC123AD,112 | 74AHC123A; 74AHCT123A - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin | Nexperia | SN74AHC123ADG4 vs 74AHC123AD,112 |