-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4995
|
Newark | Ic, Buffer Gate, Quad, Smd, Soic14, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Ahc125, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Ahc, Logicrohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC125D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1700 / $1.6700 | Buy Now |
DISTI #
76C1740
|
Newark | Non Inverting Bus Buffer Gate Soic-14, Logic Family/Base Number:74Ahc125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Ahc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC125D Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 / $0.1300 | Buy Now |
DISTI #
2156-SN74AHC125D-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4633 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-33669-5-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3078 In Stock |
|
$0.4680 / $1.1000 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 534 |
|
$0.3846 / $0.9231 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 68 |
|
$0.7693 / $1.5385 | Buy Now |
|
Rochester Electronics | SN74AHC125 Quadruple Bus Buffer Gates With 3-State Outputs, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 4633 |
|
$0.4103 / $0.4827 | Buy Now |
DISTI #
SN74AHC125D
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 4, SMD, SO14 Min Qty: 3 | 358 |
|
$0.5720 / $1.0100 | Buy Now |
|
Chip1Cloud | IC BUF NON-INVERT 5.5V 14SOIC | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC125D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC125D
Texas Instruments
4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC125D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC125D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC125M | AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | SN74AHC125D vs 74VHC125M |
SN74AHC125QDRQ1 | Automotive Catalog Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHC125D vs SN74AHC125QDRQ1 |
MC74VHC125DG | Quad Bus Buffer, 3-State, SOIC-14 NB, 55-TUBE | onsemi | SN74AHC125D vs MC74VHC125DG |
MC74VHC125DR2 | AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | onsemi | SN74AHC125D vs MC74VHC125DR2 |
SN74AHC125DRE4 | AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74AHC125D vs SN74AHC125DRE4 |
74VHC125MX | Quad Buffer with 3-STATE Outputs, 2500-REEL | onsemi | SN74AHC125D vs 74VHC125MX |
74VHC125MX | Bus Driver, AHC/VHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74AHC125D vs 74VHC125MX |
74VHC125M_NL | Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74AHC125D vs 74VHC125M_NL |
TC74VHC125FN | IC AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AHC125D vs TC74VHC125FN |
MC74VHC125D | AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | onsemi | SN74AHC125D vs MC74VHC125D |