-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-ch 2-V to 5.5-V buffers with 3-state outputs 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24735-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2480 In Stock |
|
$0.1810 / $0.6600 | Buy Now |
DISTI #
595-N74AHC125QDRG4Q1
|
Mouser Electronics | Buffers & Line Drivers QUAD BUS BUFFER RoHS: Compliant | 1368 |
|
$0.1810 / $0.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 65 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | 52 |
|
$0.3750 / $0.7500 | Buy Now | |
|
Ameya Holding Limited | SOIC 14/A°/Automotive Catalog Quadruple Bus Buffer Gates With 3-State Outpu | 18458 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC125QDRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC125QDRG4Q1
Texas Instruments
Automotive 4-ch 2-V to 5.5-V buffers with 3-state outputs 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC125QDRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC125QDRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC125DG | Quad Bus Buffer, 3-State, SOIC-14 NB, 55-TUBE | onsemi | SN74AHC125QDRG4Q1 vs MC74VHC125DG |
SN74AHC125DRG4 | 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHC125QDRG4Q1 vs SN74AHC125DRG4 |
SN74AHC125DE4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHC125QDRG4Q1 vs SN74AHC125DE4 |
MC74VHC125DR2 | AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | onsemi | SN74AHC125QDRG4Q1 vs MC74VHC125DR2 |
74VHC125MTR | AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | SN74AHC125QDRG4Q1 vs 74VHC125MTR |
74VHC125MX | Quad Buffer with 3-STATE Outputs, 2500-REEL | onsemi | SN74AHC125QDRG4Q1 vs 74VHC125MX |
74VHC125M | Quad Buffer with 3-STATE Outputs, 1100-TUBE | onsemi | SN74AHC125QDRG4Q1 vs 74VHC125M |
74VHC125M | AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | SN74AHC125QDRG4Q1 vs 74VHC125M |
MC74VHC125D | AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | onsemi | SN74AHC125QDRG4Q1 vs MC74VHC125D |
SN74AHC125QDRG4 | AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74AHC125QDRG4Q1 vs SN74AHC125QDRG4 |