-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC125RGYR-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
96670 In Stock |
|
$0.1200 | Buy Now |
DISTI #
296-13897-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2196 In Stock |
|
$0.1060 / $0.4000 | Buy Now |
DISTI #
595-SN74AHC125RGYR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Quad Bus RoHS: Compliant | 4197 |
|
$0.1100 / $0.4000 | Buy Now |
|
Bristol Electronics | 2225 |
|
RFQ | ||
|
Rochester Electronics | SN74AHC125 Quadruple Bus Buffer Gates With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 96670 |
|
$0.1017 / $0.1196 | Buy Now |
DISTI #
SN74AHC125RGYR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 4, CMOS, SMD Min Qty: 3 | 0 |
|
$0.1610 / $0.3440 | RFQ |
|
Ameya Holding Limited | IC BUS BUFFER TRI-ST QD 14VQFN | 19371 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 316 |
|
$0.1681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC125RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC125RGYR
Texas Instruments
4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-241BA, QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for SN74AHC125RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC125RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT125RGYR | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-VQFN -40 to 125 | Texas Instruments | SN74AHC125RGYR vs SN74AHCT125RGYR |
SN74AHC125RGYRG4 | 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-VQFN -40 to 125 | Texas Instruments | SN74AHC125RGYR vs SN74AHC125RGYRG4 |