Logic
SN74AHC126N
Texas Instruments
Description: 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-PDIP -40 to 85

Overview of SN74AHC126N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AHC126N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AHC126N-ND
DigiKey IC BUF NON-INVERT 5.5V 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 21997
In Stock
  • 1,463 $0.2100
$0.2100 Buy Now
DISTI # 296-4535-5-ND
DigiKey IC BUF NON-INVERT 5.5V 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube 1388
In Stock
  • 1 $0.5900
  • 10 $0.3990
  • 25 $0.3524
  • 100 $0.3005
  • 250 $0.2758
  • 500 $0.2609
  • 1,000 $0.2487
  • 2,500 $0.2357
  • 5,000 $0.2279
$0.2279 / $0.5900 Buy Now
DISTI # 595-SN74AHC126N
Mouser Electronics Buffers & Line Drivers Tri-State Quad Bus RoHS: Compliant 0
  • 1 $0.4600
  • 10 $0.4580
  • 100 $0.3290
  • 500 $0.2920
  • 1,000 $0.2640
  • 2,500 $0.2200
  • 10,000 $0.2190
  • 25,000 $0.2170
$0.2170 / $0.4600 Order Now
Rochester Electronics SN74AHC126 Quadruple Bus Buffer Gates With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 21997
  • 1 $0.2071
  • 25 $0.2030
  • 100 $0.1947
  • 500 $0.1864
  • 1,000 $0.1760
$0.1760 / $0.2071 Buy Now
DISTI # C1S746201359948
Chip1Stop Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube RoHS: Compliant pbFree: Yes 22988
  • 1 $1.0600
  • 100 $0.3390
  • 500 $0.2560
  • 1,000 $0.2260
$0.2260 / $1.0600 Buy Now

CAD Models for SN74AHC126N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHC126N by Texas Instruments

SN74AHC126N
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE HIGH
Count Direction
UNIDIRECTIONAL
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN74AHC126N
    Texas Instruments
    4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-PDIP -40 to 85
    VS

Alternate Parts for SN74AHC126N

This table gives cross-reference parts and alternative options found for SN74AHC126N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC126N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHC126NE4 AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments SN74AHC126N vs SN74AHC126NE4
SNJ54AHC126J Quadruple Bus Buffer Gates With 3-State Outputs 14-CDIP -55 to 125 Texas Instruments SN74AHC126N vs SNJ54AHC126J
Part Number Description Manufacturer Compare
SN74AHC126NE4 AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments SN74AHC126N vs SN74AHC126NE4

Related Parts for SN74AHC126N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC126N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC126N by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHC126N would you like to use for your alert(s)?
  • Please alert me when SN74AHC126N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC126N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC126N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC126N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC126N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC126N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: