-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Line To 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7454
|
Newark | Ic, Decoder/Demux, Smd, Logic Family/Base Number:74Ahc138, Logic Type:Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC138D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-SN74AHC138D-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8916 In Stock |
|
$0.5000 | Buy Now |
DISTI #
296-4540-5-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
47 In Stock |
|
$1.0400 / $1.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 66 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 39 |
|
$0.5841 / $0.9735 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 52 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 201 |
|
$0.2543 / $0.5085 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 1432 |
|
$0.5679 / $1.6225 | Buy Now |
|
Rochester Electronics | SN74AHC138 3-Line To 8-Line Decoder / Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 8916 |
|
$0.4327 / $0.5090 | Buy Now |
DISTI #
SN74AHC138D
|
TME | IC: digital, 3 to 8 line,decoder,demultiplexer, SMD, SO16, AHC Min Qty: 3 | 471 |
|
$0.4370 / $0.7330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC138D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC138D
Texas Instruments
3-Line To 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AHC/VHC/H/U/V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC138D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC138D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC138DG4 | 3-Line To 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | SN74AHC138D vs SN74AHC138DG4 |
SN74AHC138DR | 2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SOIC -40 to 85 | Texas Instruments | SN74AHC138D vs SN74AHC138DR |
74AHC138D | Decoder/Driver, AHC/VHC/H/U/V Series, Inverted Output, CMOS, PDSO16 | Nexperia | SN74AHC138D vs 74AHC138D |
74AHC138D,118 | 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | NXP Semiconductors | SN74AHC138D vs 74AHC138D,118 |
SN74AHC138DE4 | AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74AHC138D vs SN74AHC138DE4 |
74AHC138D,118 | 74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | Nexperia | SN74AHC138D vs 74AHC138D,118 |
74AHC138D,112 | 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | NXP Semiconductors | SN74AHC138D vs 74AHC138D,112 |
74AHC138D | AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | NXP Semiconductors | SN74AHC138D vs 74AHC138D |
SN74AHC138DRG4 | 3-Line To 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | SN74AHC138D vs SN74AHC138DRG4 |
SN74AHC138DRE4 | 3-Line To 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | SN74AHC138D vs SN74AHC138DRE4 |