Part Details for SN74AHC157PWRG4 by Texas Instruments
Overview of SN74AHC157PWRG4 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Transportation and Logistics
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Communication and Networking
Price & Stock for SN74AHC157PWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MULTIPLEXER, AHC/VHC/H/U/V SERIES, 4-FUNC, 2 LINE INPUT, 1 LINE OUTPUT, TRUE OUTPUT, CMOS, PDSO16 | 1532 |
|
$0.1170 / $0.2700 | Buy Now |
|
Quest Components | MULTIPLEXER, AHC/VHC/H/U/V SERIES, 4-FUNC, 2 LINE INPUT, 1 LINE OUTPUT, TRUE OUTPUT, CMOS, PDSO16 | 2875 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | MULTIPLEXER, AHC/VHC/H/U/V SERIES, 4-FUNC, 2 LINE INPUT, 1 LINE OUTPUT, TRUE OUTPUT, CMOS, PDSO16 | 1397 |
|
$0.5020 / $1.2550 | Buy Now |
|
Chip1Cloud | QUADRUPLE 2-LINE TO 1-LINE DATA SELECTORS/MULTIPLEXERS | 2590 |
|
RFQ | |
|
Win Source Electronics | QUADRUPLE 2-LINE TO 1-LINE DATA SELECTORS/MULTIPLEXERS | 49492 |
|
$0.2360 / $0.3540 | Buy Now |
Part Details for SN74AHC157PWRG4
SN74AHC157PWRG4 CAD Models
SN74AHC157PWRG4 Part Data Attributes:
|
SN74AHC157PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC157PWRG4
Texas Instruments
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74AHC157PWRG4
This table gives cross-reference parts and alternative options found for SN74AHC157PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC157PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC157PW | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 125 | Texas Instruments | SN74AHC157PWRG4 vs SN74AHC157PW |
74AHC157PW-T | IC AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74AHC157PWRG4 vs 74AHC157PW-T |
935263999118 | Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | SN74AHC157PWRG4 vs 935263999118 |
74VHC157T | AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | SN74AHC157PWRG4 vs 74VHC157T |
MC74VHC157DTEL | AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | onsemi | SN74AHC157PWRG4 vs MC74VHC157DTEL |
SN74AHC157PWG4 | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 125 | Texas Instruments | SN74AHC157PWRG4 vs SN74AHC157PWG4 |
74VHC157FT | CMOS Logic ICs - 74VHC Series | Toshiba America Electronic Components | SN74AHC157PWRG4 vs 74VHC157FT |
74AHC157PW,118 | 74AHC157; 74AHCT157 - Quad 2-input multiplexer@en-us TSSOP 16-Pin | Nexperia | SN74AHC157PWRG4 vs 74AHC157PW,118 |
SN74AHC157PWR | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 125 | Texas Instruments | SN74AHC157PWRG4 vs SN74AHC157PWR |
SN74AHC157PWE4 | AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74AHC157PWRG4 vs SN74AHC157PWE4 |