-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 2-V to 5.5-V buffers with 3-state outputs 48-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4563-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 48TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4243 In Stock |
|
$0.6615 / $1.5600 | Buy Now |
DISTI #
595-SN74AHC16244DGGR
|
Mouser Electronics | Buffers & Line Drivers Tri-State 16-Bit RoHS: Compliant | 1745 |
|
$0.6610 / $1.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 895 |
|
$0.3150 / $1.1250 | Buy Now |
|
Bristol Electronics | 1546 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP | 7714 |
|
$0.5116 / $1.4616 | Buy Now |
|
Quest Components | Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP | 716 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP | 92 |
|
$1.2180 / $2.4360 | Buy Now |
|
Rochester Electronics | SN74AHC16244 16-Bit Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.6496 / $0.7642 | Buy Now |
DISTI #
SN74AHC16244DGGR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 16, CMOS, SMD Min Qty: 3 | 0 |
|
$1.4600 / $2.3400 | RFQ |
|
Ameya Holding Limited | SN74AHC16244DGGR 74AHC, 16-Bit 三态 非反相 缓冲器,驱动器, 48针 TSSOP封装 | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC16244DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC16244DGGR
Texas Instruments
16-ch, 2-V to 5.5-V buffers with 3-state outputs 48-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74AHC16244DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC16244DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC16244DGG | AHC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, tssop-48 | Texas Instruments | SN74AHC16244DGGR vs SN74AHC16244DGG |
74AHC16244DGGRG4 | 16-ch, 2-V to 5.5-V buffers with 3-state outputs 48-TSSOP -40 to 125 | Texas Instruments | SN74AHC16244DGGR vs 74AHC16244DGGRG4 |
74LVX16244TTR | LV/LV-A/LVX/H SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | SN74AHC16244DGGR vs 74LVX16244TTR |
74AHC16244DGGRE4 | 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74AHC16244DGGR vs 74AHC16244DGGRE4 |