-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 2-V to 5.5-V buffers with 3-state outputs 48-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34928-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 48SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1600 In Stock |
|
$0.7941 / $1.8700 | Buy Now |
DISTI #
595-SN74AHC16244DLR
|
Mouser Electronics | Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output RoHS: Compliant | 2668 |
|
$0.7940 / $1.8700 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
SN74AHC16244DLR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 16, CMOS, SMD Min Qty: 3 | 0 |
|
$0.9700 / $2.1100 | RFQ |
|
Ameya Holding Limited | IC BUFF/DVR 3-ST 16BIT 48SSOP | 5378 |
|
RFQ | |
|
Chips Pulse Industry Limited | SSOP-48 Logic-Buffers Drivers Receivers Transceivers RoHS Purchase Online, Ship Immediately | 30 |
|
$2.0022 / $2.3487 | Buy Now |
|
LCSC | 4 8mA 2V5.5V 8mA 4 SSOP-48-300mil Buffer/Driver/Transceiver ROHS | 25 |
|
$1.2236 / $1.7702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC16244DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC16244DLR
Texas Instruments
16-ch, 2-V to 5.5-V buffers with 3-state outputs 48-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74AHC16244DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC16244DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC16244DL | 16-ch, 2-V to 5.5-V buffers with 3-state outputs 48-SSOP -40 to 125 | Texas Instruments | SN74AHC16244DLR vs SN74AHC16244DL |
SN74AHC16244DLG4 | 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 125 | Texas Instruments | SN74AHC16244DLR vs SN74AHC16244DLG4 |
SN74AHC16244DLRG4 | 16-ch, 2-V to 5.5-V buffers with 3-state outputs 48-SSOP -40 to 125 | Texas Instruments | SN74AHC16244DLR vs SN74AHC16244DLRG4 |