-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHC1G00DCKR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHC1G00DCKR | Texas Instruments | Single 2-Input Positive-NAND Gate 5-SC70 -40 to 125 | |
SN74AHC1G00DCKRE4 | Texas Instruments | Single 2-Input Positive-NAND Gate 5-SC70 -40 to 125 | |
SN74AHC1G00DCKRG4 | Texas Instruments | Single 2-Input Positive-NAND Gate 5-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2888 |
|
RFQ | ||
|
Rochester Electronics | SN74AHC1G00 Single 2-Input Positive-NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 584756 |
|
$0.0236 / $0.0278 | Buy Now |
DISTI #
SN74AHC1G00DCKR
|
TME | IC: digital, NAND, Ch: 1, IN: 2, CMOS, SMD, SC70-5, 2÷5.5VDC, -40÷125°C Min Qty: 1 | 0 |
|
$0.0433 / $0.3265 | RFQ |
|
Ameya Holding Limited | Single 2-Input Positive-Nand Gates | 81000 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 34 |
|
RFQ | |
DISTI #
C1S746200076835
|
Chip1Stop | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5875 |
|
$0.0476 / $0.2650 | Buy Now |
|
CHIPMALL.COM LIMITED | 2V~5.5V 1uA 1 7.5ns@5V,50pF With Non-Gate SC-70-5 Logic Gates ROHS | 2822 |
|
$0.0274 / $0.0503 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1788 |
|
$0.7500 / $1.1500 | Buy Now |
|
LCSC | 2V5.5V 1uA 1 7.5ns5V50pF With Non-Gate SC-70-5 Logic Gates ROHS | 2822 |
|
$0.0285 / $0.0524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G00DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G00DCKR
Texas Instruments
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G00DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G00DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935262777118 | Nexperia | Check for Price | NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74AHC1G00DCKR vs 935262777118 |
TC7S00FU(TE85L) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | SN74AHC1G00DCKR vs TC7S00FU(TE85L) |
TC7SH00FU(TE12L) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SSOP-5, Gate | SN74AHC1G00DCKR vs TC7SH00FU(TE12L) |
935262777115 | Nexperia | Check for Price | NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74AHC1G00DCKR vs 935262777115 |
74AHC1G00GW | Nexperia | Check for Price | NAND Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74AHC1G00DCKR vs 74AHC1G00GW |