-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-S74AHC1G04DBVTG4
|
Mouser Electronics | Inverters Sgl Inverter Gate RoHS: Compliant | 0 |
|
$0.3990 / $0.9400 | Order Now |
|
Ameya Holding Limited | IC SNGL INVERTER GATE SOT23-5 | 643 |
|
RFQ | |
|
Chip1Cloud | IC SNGL INVERTER GATE SOT23-5 | 9000 |
|
RFQ | |
|
Perfect Parts Corporation | 1400 |
|
RFQ | ||
|
Win Source Electronics | IC SNGL INVERTER GATE SOT23-5 | 691437 |
|
$0.0490 / $0.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G04DBVTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G04DBVTG4
Texas Instruments
Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G04DBVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G04DBVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G04DBVR | Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G04DBVTG4 vs SN74AHC1G04DBVR |
74V1G05STR | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74AHC1G04DBVTG4 vs 74V1G05STR |
SN74AHC1G04DBVRG4 | Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G04DBVTG4 vs SN74AHC1G04DBVRG4 |
SN74AHC1G04DBVRE4 | Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G04DBVTG4 vs SN74AHC1G04DBVRE4 |
74V1G05S | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74AHC1G04DBVTG4 vs 74V1G05S |
SN74AHC1G04DBVT | Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G04DBVTG4 vs SN74AHC1G04DBVT |