-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7447
|
Newark | Ic, 2 Input And Gate, Smd, Sc705, Logic Family/Base Number:74Ahc1G08, Logic Type:And, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74AHC1G08DCKR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 570 |
|
$0.0480 / $0.1210 | Buy Now |
|
Bristol Electronics | 11243 |
|
RFQ | ||
|
Bristol Electronics | 2727 |
|
RFQ | ||
|
Bristol Electronics | 980 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 250 |
|
$0.0938 / $0.1875 | Buy Now |
|
Rochester Electronics | SN74AHC1G08 Single 2-Input Positive-AND Gate RoHS: Compliant Status: Active Min Qty: 1 | 4810 |
|
$0.0248 / $0.0292 | Buy Now |
DISTI #
SN74AHC1G08DCKR
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS, SMD, SC70-5, 2÷5.5VDC, -55÷125°C Min Qty: 1 | 18429 |
|
$0.0459 / $0.3100 | Buy Now |
|
Ameya Holding Limited | IC: digital, AND, Channels: 1, IN: 2, CMOS, SMD, SC70-5, AHC, 2÷5.5VDC | 14 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G08DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G08DCKR
Texas Instruments
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G08DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G08DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AHC1G08GW-G | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | SN74AHC1G08DCKR vs 74AHC1G08GW-G |
SN74AHC1G08DCK3 | Texas Instruments | $0.1397 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | SN74AHC1G08DCKR vs SN74AHC1G08DCK3 |
SN74AHC1G08DCKRE4 | Texas Instruments | Check for Price | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | SN74AHC1G08DCKR vs SN74AHC1G08DCKRE4 |
SN74AHC1G08QDCKRQ1 | Texas Instruments | $0.1140 | Automotive, single 2-input 2V to 5.5V AND gate 5-SC70 -40 to 125 | SN74AHC1G08DCKR vs SN74AHC1G08QDCKRQ1 |