-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4809
|
Newark | Inverter Gate, Single, Sc-70-5, 7V, Logic Family/Base Number:74Ahc1G14, Logic Type:Inverter, Output Current:8Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74AHC1G14DCKR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1230 / $0.4620 | Buy Now |
|
Bristol Electronics | 29498 |
|
RFQ | ||
|
Bristol Electronics | 1371 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 405 |
|
$0.1125 / $0.3750 | Buy Now |
|
Rochester Electronics | SN74AHC1G14 Single Schmitt-Trigger Inverter Gate RoHS: Compliant Status: Active Min Qty: 1 | 19500 |
|
$0.0248 / $0.0292 | Buy Now |
DISTI #
SN74AHC1G14DCKR
|
TME | IC: digital, NOT, Ch: 1, CMOS, SMD, SC70-5, 2÷5.5VDC, -40÷125°C, 10uA Min Qty: 1 | 0 |
|
$0.0434 / $0.2360 | RFQ |
|
Ameya Holding Limited | Single Schimitt-Triggered Inverters | 6000 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Chip Stock | 19661 |
|
RFQ | ||
DISTI #
C1S746201985770
|
Chip1Stop | Gates, Inverter RoHS: Compliant pbFree: Yes Container: Cut Tape | 10832 |
|
$0.0288 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G14DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G14DCKR
Texas Instruments
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G14DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G14DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHC1G14DCKRG4 | Texas Instruments | $0.0828 | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | SN74AHC1G14DCKR vs SN74AHC1G14DCKRG4 |
SN74AHC1G14DCKTG4 | Texas Instruments | Check for Price | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | SN74AHC1G14DCKR vs SN74AHC1G14DCKTG4 |
74AHC1G14GW,165 | NXP Semiconductors | Check for Price | 74AHC(T)1G14 - Inverting Schmitt trigger TSSOP 5-Pin | SN74AHC1G14DCKR vs 74AHC1G14GW,165 |
MC74VHC1G14DFT2G | onsemi | $0.0418 | Single Inverter, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | SN74AHC1G14DCKR vs MC74VHC1G14DFT2G |
MC74VHC1G14DFT1G | onsemi | $0.0878 | Single Inverter, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | SN74AHC1G14DCKR vs MC74VHC1G14DFT1G |
SN74AHC1G14DCKT | Texas Instruments | $0.2543 | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | SN74AHC1G14DCKR vs SN74AHC1G14DCKT |
MC74VHC1G14DFT1 | onsemi | Check for Price | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | SN74AHC1G14DCKR vs MC74VHC1G14DFT1 |
S-75V14ANC-5VA-TF | ABLIC Inc. | Check for Price | Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5, PLASTIC, SC-88A, 5 PIN | SN74AHC1G14DCKR vs S-75V14ANC-5VA-TF |
74AHC1G14GW-Q100,1 | Nexperia | $0.1175 | 74AHC1G14-Q100; 74AHCT1G14-Q100 - Inverting Schmitt trigger@en-us TSSOP 5-Pin | SN74AHC1G14DCKR vs 74AHC1G14GW-Q100,1 |