-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74AHC1G86DCKG4
|
Mouser Electronics | Logic Gates Single 2 Input RoHS: Compliant | 5900 |
|
$0.1040 / $0.4800 | Buy Now |
|
Bristol Electronics | 2198 |
|
RFQ | ||
|
Quest Components | 1694 |
|
$0.1664 / $0.8320 | Buy Now | |
|
Ameya Holding Limited | IC GATE XOR 1CH 2-INP SC-70-5 | 15178 |
|
RFQ | |
|
Win Source Electronics | IC GATE XOR 1CH 2-INP SC-70-5 | 7340 |
|
$0.0490 / $0.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G86DCKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G86DCKRG4
Texas Instruments
Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G86DCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G86DCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SH86FU(5LGH,JFT | XOR GATE | Toshiba America Electronic Components | SN74AHC1G86DCKRG4 vs TC7SH86FU(5LGH,JFT |
S-75V86ANC-5V8-TF | XOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5, PLASTIC, SC-88A, 5 PIN | Seiko Instruments Inc | SN74AHC1G86DCKRG4 vs S-75V86ANC-5V8-TF |
S-75V86ANC-5V8-TFG | XOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5, LEAD FREE, PLASTIC, SC-88A, 5 PIN | ABLIC Inc. | SN74AHC1G86DCKRG4 vs S-75V86ANC-5V8-TFG |
SN74AHC1G86DCK | AHC SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | SN74AHC1G86DCKRG4 vs SN74AHC1G86DCK |
SN74AHC1G86DCKT | Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G86DCKRG4 vs SN74AHC1G86DCKT |
TC7SH86FU | IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G86DCKRG4 vs TC7SH86FU |
SN74AHC1G86DCKR | Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G86DCKRG4 vs SN74AHC1G86DCKR |
S-75V86ANC-5V8-TF | XOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5, PLASTIC, SC-88A, 5 PIN | ABLIC Inc. | SN74AHC1G86DCKRG4 vs S-75V86ANC-5V8-TF |