Logic
SN74AHC541DWRE4
Texas Instruments
Description: 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -40 to 125

Overview of SN74AHC541DWRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems

Price & Stock for SN74AHC541DWRE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN74AHC541DWRE4
Mouser Electronics Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs RoHS: Compliant 0
  • 1 $0.6100
  • 10 $0.5190
  • 100 $0.3880
  • 500 $0.3050
  • 1,000 $0.2530
  • 2,000 $0.2140
  • 10,000 $0.1950
  • 24,000 $0.1900
$0.1900 / $0.6100 Order Now

CAD Models for SN74AHC541DWRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHC541DWRE4 by Texas Instruments

SN74AHC541DWRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74AHC541DWRE4
    Texas Instruments
    8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -40 to 125
    VS

Alternate Parts for SN74AHC541DWRE4

This table gives cross-reference parts and alternative options found for SN74AHC541DWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC541DWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHC541DW 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -40 to 125 Texas Instruments SN74AHC541DWRE4 vs SN74AHC541DW
TC74VHC541FW IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74AHC541DWRE4 vs TC74VHC541FW
74AHC541D Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia SN74AHC541DWRE4 vs 74AHC541D
74AHC541D,112 74AHC541; 74AHCT541 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia SN74AHC541DWRE4 vs 74AHC541D,112
SN74AHC541DWE4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74AHC541DWRE4 vs SN74AHC541DWE4
SN74AHC541QDWRQ1 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Texas Instruments SN74AHC541DWRE4 vs SN74AHC541QDWRQ1
SN74AHC541DWRG4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74AHC541DWRE4 vs SN74AHC541DWRG4
TC74VHC541FW(ELP) IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74AHC541DWRE4 vs TC74VHC541FW(ELP)
SN74AHC541DWG4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74AHC541DWRE4 vs SN74AHC541DWG4
74VHC541MTR AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics SN74AHC541DWRE4 vs 74VHC541MTR
Part Number Description Manufacturer Compare
5962-9685701QSA Military 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-CFP -55 to 125 Texas Instruments SN74AHC541DWRE4 vs 5962-9685701QSA
74VHC541MTR AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics SN74AHC541DWRE4 vs 74VHC541MTR
SN74AHC541DWG4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74AHC541DWRE4 vs SN74AHC541DWG4
TC74VHC541FW(ELP) IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74AHC541DWRE4 vs TC74VHC541FW(ELP)
TC74VHC541FW IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74AHC541DWRE4 vs TC74VHC541FW
74AHC541D Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia SN74AHC541DWRE4 vs 74AHC541D
SN54AHC540J AHC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN74AHC541DWRE4 vs SN54AHC540J
SN74AHC541DWE4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74AHC541DWRE4 vs SN74AHC541DWE4
74VHC541MX Octal Buffer/Line Driver with 3-STATE Outputs, 1000-REEL onsemi SN74AHC541DWRE4 vs 74VHC541MX
74AHC541D,112 74AHC541; 74AHCT541 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia SN74AHC541DWRE4 vs 74AHC541D,112

Related Parts for SN74AHC541DWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC541DWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC541DWRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHC541DWRE4 would you like to use for your alert(s)?
  • Please alert me when SN74AHC541DWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC541DWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC541DWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC541DWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC541DWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC541DWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: