Logic
SN74AHC541NSR
Texas Instruments
Description: 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SO -40 to 125

Overview of SN74AHC541NSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems

Price & Stock for SN74AHC541NSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-13138-1-ND
DigiKey IC BUFFER NON-INVERT 5.5V 20SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1426
In Stock
  • 1 $0.7400
  • 10 $0.5070
  • 25 $0.4492
  • 100 $0.3850
  • 250 $0.3544
  • 500 $0.3360
  • 1,000 $0.3208
  • 2,000 $0.3083
  • 4,000 $0.2980
  • 6,000 $0.2928
  • 10,000 $0.2871
  • 14,000 $0.2838
  • 20,000 $0.2806
$0.2806 / $0.7400 Buy Now
DISTI # 595-SN74AHC541NSR
Mouser Electronics Buffers & Line Drivers Tri-State Octal RoHS: Compliant 1740
  • 1 $0.5800
  • 10 $0.4850
  • 100 $0.3840
  • 500 $0.3360
  • 1,000 $0.2830
  • 2,000 $0.2560
  • 24,000 $0.2500
$0.2500 / $0.5800 Buy Now
Quest Components   616
  • 1 $0.8200
  • 123 $0.4100
  • 489 $0.3280
$0.3280 / $0.8200 Buy Now
DISTI # SN74AHC541NSR
TME IC: digital, buffer,non-inverting,line driver, Ch: 8, CMOS, SMD Min Qty: 3 0
  • 3 $0.5920
  • 10 $0.4240
  • 25 $0.3680
  • 100 $0.3240
  • 500 $0.2680
$0.2680 / $0.5920 RFQ
DISTI # C1S746202491214
Chip1Stop Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 1
  • 1 $0.2030
$0.2030 Buy Now

CAD Models for SN74AHC541NSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHC541NSR by Texas Instruments

SN74AHC541NSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. SN74AHC541NSR
    Texas Instruments
    8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SO -40 to 125
    VS

Alternate Parts for SN74AHC541NSR

This table gives cross-reference parts and alternative options found for SN74AHC541NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC541NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHC541MR2 AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 onsemi SN74AHC541NSR vs MC74VHC541MR2
TC74VHC541F IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74AHC541NSR vs TC74VHC541F
MC74VHC541MEL AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20 onsemi SN74AHC541NSR vs MC74VHC541MEL
74VHC541SJX Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation SN74AHC541NSR vs 74VHC541SJX
74VHC541SJX AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SOIC-20 Texas Instruments SN74AHC541NSR vs 74VHC541SJX
MC74VHC541M AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 onsemi SN74AHC541NSR vs MC74VHC541M
SN74AHC541NSRG4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74AHC541NSR vs SN74AHC541NSRG4
MC74VHC541MR2 AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 Motorola Mobility LLC SN74AHC541NSR vs MC74VHC541MR2
74VHC541SJX Octal Buffer/Line Driver with 3-STATE Outputs, 2000-REEL onsemi SN74AHC541NSR vs 74VHC541SJX
Part Number Description Manufacturer Compare
SN74AHC541NSRG4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74AHC541NSR vs SN74AHC541NSRG4
MC74VHC541M AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 onsemi SN74AHC541NSR vs MC74VHC541M
TC74VHC541F IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74AHC541NSR vs TC74VHC541F
74VHC541SJX Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation SN74AHC541NSR vs 74VHC541SJX
MC74VHC541MR2 AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 onsemi SN74AHC541NSR vs MC74VHC541MR2
74VHC541SJX Octal Buffer/Line Driver with 3-STATE Outputs, 2000-REEL onsemi SN74AHC541NSR vs 74VHC541SJX
MC74VHC541MEL AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20 onsemi SN74AHC541NSR vs MC74VHC541MEL

Related Parts for SN74AHC541NSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC541NSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC541NSR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHC541NSR would you like to use for your alert(s)?
  • Please alert me when SN74AHC541NSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC541NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC541NSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC541NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC541NSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC541NSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: